
Gigabyte Z890 AORUS TACHYON ICE Motherboard
Highlights & Details
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC extended ATX Intel Z890 Realtek ALC1220-VB 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, PCI Express 4.0, PCI Express 5.0, SATA III RAID-support Number of supported storage drives: 8
- BIOS type: UEFI AMI 512 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet, 5 Gigabit Ethernet, Fast Ethernet, Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- LGA 1851 (socket V1)
- Supported processor slots: LGA 1851
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 4
- Number of temperature sensor headers: 2
- Number of noise recognition headers: 1
- Number of RGB LED pin strips: 4
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Intel Z890 motherboard chipset
- Motherboard form factor: Advanced ATX
- 1. M.2 Largest key size: 25110
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 25110
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 22110
- 3. M.2 highest PCI Express generation: 4.0
- 4. M.2 Largest key size: 22110
- 4. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.1 2nd gen)
PS/2
USB A (USB 2.0)
USB C®
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
2 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
285 mm
- Height
35 mm
- Width
305 mm
- Display resolution
5120 x 2880 Pixel
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- Christmas lighting features
12.0
- Cooling
Passive
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
3.22 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
512 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
2
- Number of M.2 (M) slots
4
- Thunderbolt headers
1
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- RGB LED pin header
yes
- Supported memory clock speed (max)
9500 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
3.87 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454959 Gigabyte Z890 AORUS TACHYON ICE Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel
Description
This text is machine translated.
Features
- Digital 18+1+2 Phase 110A SPS VRM with tantalum polymer capacitor
- Reinforced PCIe UD X slot PCIe 5.0 with PCIe EZ-Latch Plus design
- PCIe M.2 Design (up to 25110) with M.2 EZ-Latch Plus & Thermal Guard
- Completely covered MOSFET heatsink with heat pipe/M.2 EZ-Latch Click design
- MediaTek 2x2 Wi-Fi 7 MT7925 with WIFI EZ-plug design
- 5GBE LAN, THUNDERBOLT 4 Type-C, USB 3.2 Gen2 Type-C





