
Gigaset DX600A ISDN
Highlights & Details
- Large TFT colour display
- Full duplex hands free
- Address book for 500 entries
- Supports up to 6 handsets.
Technical specifications
- Product type
PBX ISDN
- Features
Answerphone
Bluetooth
- Display type
Colour
- Keyboard backlighting
No
- Answerphone
Yes
- Recording time (max.) (details)
55 min
- Hands-free
Yes
2.5 mm jack
- Phone book entries
500
- Factory colour
Silver
Black
Documents & Downloads
Datasheet
Datasheet 926000 Gigaset DX600A ISDN PBX ISDN Answerphone, Bluetooth Colour Silver, Black
User & Safety Instructions
User & Safety Instructions 926000 Gigaset DX600A ISDN PBX ISDN Answerphone, Bluetooth Colour Silver, Black
User & Safety Instructions 926000 Gigaset DX600A ISDN PBX ISDN Answerphone, Bluetooth Colour Silver, Black
User & Safety Instructions 926000 Gigaset DX600A ISDN PBX ISDN Answerphone, Bluetooth Colour Silver, Black
Description
Gigaset Communications presents with the Gigaset DX600A ISDN new possibilities for ISDN telephony. With an elegant design and innovative equipment meets the growing demands of self-employed persons in the desk telephone perfectly, home workers and private users. A particularly good overview thanks to a large color display, a professional contact management, three configurable answering machine as well as extensive interfaces of Bluetooth via DECT, an Ethernet port for connection to PCs and an a/b connection for a fax machine are the hallmarks of the high-quality ISDN telephone. The DX600 ISDN can be used as a stand-alone telephone system or a router or a telephone system and offers first Gigaset ISDN telephone and the use of online services, for example an online phone book.
Pleasant working environment
For the motivation plays a major role and the working environment, the Gigaset DX600A ISDN on the desk look elegant and refined in the scene. Clarity and ease of operation will be writ large: the display of the intuitive menu is done via a 8.9 centimeter (3.5 inch) large TFT color display, which by playing of image data as a digital photo frame with slideshow function can be used. By means of a five-way navigation button controls the user comfortably through the menu. For the good sound in the private and commercial everyday life provide excellent voice transmission, internally in full broadband quality (with HDSP-enabled mobile parts), as well as the full duplex hands-free device. A lot of value was also a pleasant impression of the ring tones: 5 mono phone and 16 polyphonic sounds are already on board, individual ringtones can via free quick sync software installed.
Professional Contact Management
All of the contacts in the grip, one with the integrated phone book, the 500 addresses with surname, first name, three telephone numbers, E-Mail, and birthday. The contacts can also be fitted with a photo, so that callers can also get a face (picture-CLIP). By means of the Gigaset Quicksync software you can compare the addresses with a PC or Mac via Bluetooth is the exchange of vCards with mobile phones. Is the telephone via Ethernet port is connected to the computer, it offers also a direct selection via CTI (computerunterstuztes calling), for example, from Microsoft Outlook. The connection to the Internet extends the possibilities, among other things, access to online phone-specific and industry-books, as well as the reverse search by a number shown in the display name and address of the caller. For the fast selection of frequently used functions or phone numbers are also six freely programmable function keys are available.
More flexibility at work
All the demands of connectivity, the Gigaset DX600A ISDN with its various interfaces. Up to six cordless handsets can log in, in addition is an analogue connection for a fax machine is integrated. Two parallel usable Bluetooth connections enable the integration of Bluetooth headsets, mobile phones or PCs. From the middle of 2010 extends the "Link 2 mobile" function, the free of charge as a software update is available, the mobile phone functions. Calls to the mobile phone or outgoing calls via the mobile network can then be guided by the DECT handsets, while the mobile phone in the charger or to a place with good coverage. Is the telephone via the Ethernet port is connected to the Internet, it shows on request additional online services, such as RSS feeds, weather forecasts or an E-Bay-Beobachter. In addition, through the Internet Connection Software updates possible.
Professional telephone
The Gigaset DX600A ISDN can be used either as a full-fledged ISDN telephone system on the ISDN main connection or in connection with a ISDN/VoIP-router or a PABX via the connection on an internal S0 bus. Professional telephone management ensure comfortable ISDN functions, such as the allocation of up to 10 MSN numbers, 2 simultaneous calls, call waiting, conference, transfer, call back and much more. The last 30 missed calls with your CLIP information. Three answering machine with a recording capacity of a total of 55 minutes can be configured for 3 numbers divided. It is possible to individual announcement information and each answering machine as well as an automatic change between the note and answering machine functions via a timer.
Sustainable business practices
Gigaset Communications manufactures high quality and environmental standards in Germany. These include efficient production processes, recyclable materials, as well as a low power consumption and low-emission technology of the devices. The Gigaset DX600A ISDN is equipped with the latest ECO DECT technology. This means that are compatible cordless Gigaset mobile parts have been registered, the phone by means of ECO-mode with around 80 percent reduced transmission power. Is not on the phone, the device does not function.
This text is machine translated.
Features
- TFT colour display
- Caller number display
- Hands-free
- Phone directory for 500 entries
- 3 Integrated answering machine for 55 min recording
- SMS
- Adjustable handset volume settings
- Adjustable ringtone
- Call duration display
- Headset connection (2.5 mm jack connector).
- Picture clip
- Bluetooth ® functionality


















