
Highlights & Details
Gigaset DX800A all-in-one telephone system VoIP/ ISDN/ analogueue with 3-way answering machine
- Flexible telephone via: Internet (VoIP), fixed network, ISDN or mobile network link 2 mobile"
- Can be extended for wireless VoIP/ISDN telephone system with up to 6 mobile parts, for up to 4 simultaneous conversations
- Fax and Ethernet connection
- 3-way - answering machine, can be split for 3 numbers with up to 55 minutes recording time
- 8.9 cm (3.5") large TFT color display
Technical specifications
- Product type
VoIP/ ISDN/ analog
- Features
Answerphone
Bluetooth
Headset connection
- Display type
Colour
- Keyboard backlighting
Yes
- Answerphone
Yes
- Recording time (max.) (details)
55 min
- Hands-free
Yes
2.5 mm jack
- Phone book entries
1000
- Factory colour
Titanium
Documents & Downloads
Datasheet
Datasheet 928080 Gigaset DX800A all in one VoIP/ ISDN/ analog Answerphone, Bluetooth, Headset connection Colour Titanium
Datasheet 928080 Gigaset DX800A all in one VoIP/ ISDN/ analog Answerphone, Bluetooth, Headset connection Colour Titanium
User & Safety Instructions
User & Safety Instructions 928080 Gigaset DX800A all in one VoIP/ ISDN/ analog Answerphone, Bluetooth, Headset connection Colour Titanium
Information
Information 928080 Gigaset DX800A all in one VoIP/ ISDN/ analog Answerphone, Bluetooth, Headset connection Colour Titanium
Information 928080 Gigaset DX800A all in one VoIP/ ISDN/ analog Answerphone, Bluetooth, Headset connection Colour Titanium
Description
The operation is done by means of a generous 5-way navigation button. The user controls comfortably and intuitively through the logically constructed menu with clear understandable icons. The display is on a high-quality 8.9 centimeter (3.5 inch, 320 x 240 pixels) large TFT color display in excellent color quality and sharpness. Thanks to the ergonomic design, the handset of the Gigaset DX800A even for long telephone calls well in the hand and in the ear. As a screensaver is a digital clock is available, alternatively, an individual image upload. In addition, the display on request as digital photo frame with slide-show function. Via a web interface are lines and numbers simple to configure, the settings can be stored on the PC and, if necessary, can be loaded quickly and easily from the PC.
A telephone for professionals
The Gigaset DX800A offers full flexibility for making telephone calls over IP and network. When connecting to an ISDN multi-device connection, the Gigaset DX800A either as a full-fledged ISDN telephone system on the ISDN main connection or in connection with a ISDN/VoIP-router or a PABX via the connection on an internal S0 bus. Four calls at the same time are possible, up to 10 MSN numbers are available. For IP telephony may be up to six SIP accounts can be set up. The maximum of 17 phone numbers can be individually assigned. Calls on the mobile network works with the Link2mobile function, if mobile phones using the Bluetooth in the telephone system. Three answering machine with a recording capacity of a total of 55 minutes can be divided into three phone numbers and individually configured. It is possible to individual announcement information and each answering machine as well as an automatic change between the note and answering machine functions via a timer.
Manage contacts professionally
Up to thousand addresses saves the Gigaset DX800A in vCards, each with seven fields for name, first name, three telephone numbers, e-mail address and birthday. Each contact, the user can an image as Picture-clip and a custom ring tone mapping. Also special VIP entries with your own ringtones and images are possible. The display shows the caller id (CNIP) or the image (CLIP) a caller is displayed. By means of the Gigaset Quicksync software you can compare the addresses with a PC or Mac via Bluetooth also vCards with mobile phones. Connected via ethernet port to the computer offers the Gigaset DX800A is also a direct selection for example from Microsoft Outlook (CTI). The internet connection allows online access to phone-specific and industry-books, as well as the reverse search by a number shown in the display name and address of the caller-even if they are not in your own telephone address book is stored. For the fast selection of frequently used functions or telephone numbers are six freely programmable function keys are available.
Sound quality as with the personal conversation
For a brilliant sound quality, the HDSP (High Definition) Sound Performance-technology, which is based on the standard CAT-iq 1.0 an excellent voice transmission in broadband quality (only for VoIP). Internal calls are always in HDSP quality. Have an external call both nodes via a HDSP device, there is also the voice quality comparable with that of a personal conversation. Hands-free communication in excellent sound quality offers the full duplex hands-free device. A large sound reflex box serves in the base placed with a full, natural sound color. Polyphonic Sounds, ten standard ring tones and the option to charge individual real sounds open up a form-fitting spectrum of sounds for professional and private environments.
Numerous interfaces for high flexibility
The Gigaset DX800A is equipped with a wide variety of interfaces all the requirements for connectivity. Up to six cordless handsets can log in, in addition is an analogue connection for a fax machine is integrated. Two parallel usable Bluetooth connections allow the integration of up to 5 mobile phones or PCs as well as a Bluetooth headset. Via the "Link 2 mobile" function, calls for the mobile phone or outgoing calls from the mobile network with the handy DECT handsets, while the mobile phone in the charger or to a place with good coverage. Is the telephone via the Ethernet port is connected to the Internet, it indicates additional online services, such as RSS feeds, weather forecasts or an E-Bay-Beobachter and informs about the incoming e-mails: even in the inbox list on the DX 800 A and at the mobile parts the messages with sender, input date and time as well as the subject and message text (if necessary truncated). In addition, through the Internet Connection Software updates possible.
Energy saving and low radiation
Gigaset Communications manufactures high quality and environmental standards in Germany. These include efficient production processes, recyclable materials, as well as a low power consumption and low-emission technology of the devices. The Gigaset DX800A has been equipped with the latest ECO DECT technology. This means that are compatible cordless Gigaset mobile parts have been registered, transmits the telephone with activated ECO mode with a 80 percent reduced transmission power. The device is not on the phone, thanks to the ECO Mode Plus completely radiation-free. There are no registered handsets, the wireless adapter is automatically deactivated.
This text is machine translated.
Features
- 8.9 cm (3.5") TFT color display
- Caller number display
- Hands-free
- Phone directory for 1000 entries
- 6 destination keys for direct dial important numbers or functions, for example, Inquiry, headset operation, etc.
- 3-way - answering machine, can be split for 3 phone numbers, with up to 55 minutes recording time
- SMS Function
- Adjustable handset volume settings
- Adjustable ringtone
- Call duration display
- Hearing aid compatible
- Headset connection via Bluetooth ® (hands-free and headset profiles) or 2.5 mm jack
- Screen saver (e. g. Clock, calendar, online-News, Weather, etc.), or slide show can be set
- V card exchange with mobile phone via Bluetooth ®
- Online functions
- Gigaset QuickSync for Windows ® and Mac
- VoIP capabilities
- E-mail message.
Scope of delivery
- Convenience telephone Gigaset DX800A all-in-one
- Switching power supply 230V
- Phone & Telecom Cables
- ISDN cable
- Ethernet cable
- Fax-Kabel (RJ11-RJ11)
- User manual
- CD ROM with PC-Software Gigaset QuickSync






