
Number
Gigaset GX4 PRO 15.5 cm (6.1 inch) dual SIM Android 12 4G USB type C 6 GB 128 GB 5000 mAh black
Highlights & Details
- Screen size diagonal 15.5 cm (6.1 inch)
- 1560 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2.0 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 48 MP, 8 MP
- Front camera resolution: 16 MP
- Black
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
GX4 Pro
- GSM standard
LTE/4G
UMTS/3G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
1560 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
8 MP
- Front camera resolution
16 MP
6 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass 5
IP68
Fingerprint scanner
Face recognition
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
45 h
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
80 mm
- Height
160.9 mm
- Depth
12.2 mm
- Weight
270 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
NFC
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2890422 Gigaset GX4 Pro 128 GB Black 15.5 cm (6.1 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2890422 Gigaset GX4 Pro 128 GB Black 15.5 cm (6.1 inch) Smartphone
Description
This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones










