Gigaset N510 IP PRO can be used in connection with a mobile unit more than just telephoning. Connect the DECT IP base station via Ethernet with Internet and PC and make a call via the Internet. You configure the N510 IP PRO after commissioning via the PC and manage it via its web browser. To expand your Gigaset cordless telephone system and sign, depending on the need. up to 6 mobile parts, which you can assign a caller's number. It can then be even up to 4 calls at the same time with a brilliant sound quality in hdsp.
The N510 IP PRO DECT IP base station is therefore the for small and medium-sized enterprises, among other things, all available Gigaset DECT handsets supported. It combines flexible communication with extraordinary sound quality. Professional performance features like access to corporate directory and online phone books, as well as notification of incoming e-mails contribute to the efficiency of the work in everyday life. Connections via wireless provide for freedom of movement. At the same time accomplish several tasks can also be easily. The N510 IP PRO is to over 230 VoIP providers and all commercially available telephone systems compatible. The automatic installation, among other things, with a Gigaset phone system T 300 PRO and T500 PRO provides a quick and easy configuration.
DECT Technology
Interference-free DECT technology offers advantages in terms of range, standby time and voice quality.
SIP technology for cordless telephones.
Tried-and-tested and optimized SIP-technology guarantees high compatibility (worldwide via 230 provider).
Business Productivity.
The access to a directory on the local network and on-line public phone books simplifies the administration of the contacts. The user can use online information and receive SMS immediately via the E-mail reader.
Easy to use
The user interface of the new generation of Gigaset mobile parts is user-friendly, visually appealing and makes communication is very simple.
Flexible usage options.
In the wide range of Gigaset mobile parts everyone finds a device that its requirements. Compatibility with a wide range of IP-providers and telephone systems enables flexible combinations.
Demand-driven expandability.
The N510 IP PRO can be expanded with up to 6 mobile parts, each of which can be assigned its own phone number is handset. It can be combined with a maximum of 3 additional base stations,
In order to increase the range of the mobile parts.
Professional sound quality as for personal discussion.
The extraordinary sound quality through HDSP™ 1 (High Definition) sound performance contributes to the efficiency of your work in everyday life: Due to the excellent audio technology in broadband quality blades calls as clear and brilliant, as if the person you personally vis-à-vis aces.
State-of-the-art Gigaset mobile parts.
You can choose from a wide range of compatible Gigaset mobile parts those who choose your business requirements. Gigaset mobile parts are comfortable, easily and reliably. State-of-the-art technology, brilliant tone and innovative features to make your operating a pleasure, its longevity is due to in-depth tests proved. With your latest elegant design you can play straight at work
M company a good picture. ECO DECT reduces the power consumption and reduces the transmission power, especially for environmentally-conscious companies is important.
This text is machine translated.