Perfection in a compact form
Audio quality
Convenient full-duplex handsfree conversations
Grossvolumigem-brilliant sound through separate loudspeakers
- 4 hands-free profile for individual adjustment can be selected
Jack (2.5 mm) for headphone connection (mono) (Adapter to mini USB available in the Gigaset Small Parts)
Address book and call features
Address book for up to 500 contacts (VCARD): first and last name, 3 phone numbers, E-Mail, anniversary, VIP-Melodie and photo for picture CLIP
PC-Synchronisation via Mini-USB
Extra large font for address book and call list
Phone book transfer between Gigaset mobile parts
Speed dial programming (keys 2 - 0)
Redial: automatically and the last 20 numbers
Display
Backlit TFT color display 30 x 37 mm (W x H), 64,000 colors, qqvga, 128 x 160 pixels
Display of an analog-watch with date (delivery setting)
Digital clock or other screen saver can be set
Slide show with personal images
Field strength and battery charging indicator/ECO mode on/off
Display new messages: answering machine, missed calls, SMS, dates
Programmable button for quick menu entry
Display of the call duration
Call display and -signalisierung
With call number or name (CLIP/CNIP)
With image of the caller (Picture CLIP)
23 melodies can be set on the handset
Pictures and individual melodies (BMP, MP3, etc.) can be downloaded
Day/Night Mode: handset ringtone mutedfrom a preset time, except VIP calls
Anonymous caller auto muting '': incoming calls without CLIP-numbers are only visually displayed
Different ringtones for external/internal calls
Additional functions:
Organiser:
Calendar with month view
- Organizer for 30 dates
- Birthday Reminder each address book entry
Alarm clock with snooze function
Baby alarm
Supports phone provider services, such as call diversion, call waiting etc
This text is machine translated.