The perfect symbiosis: Making calls can be as comfortable as possible<>
Why choose if you can have everything at the same time? The Gigaset COMFORT 550 impresses with timeless-noble design and perfect ergonomy, with high-tech as well as highest comfort. It is the ideal telephone for your home, the living area and on your desk. The technology under its smart sleeve is innovative, and its numerous functions will impress you. This cordless phone can see you – but also let it be heard: Its acoustics are also excellent. And in the home office you always have your hands free thanks to the headset port and integrated hands-free system (in certified HD voice quality). The Gigaset COMFORT 550A model also offers an integrated answering machine with a recording duration of up to 30 minutes.
Navigation in perfection: Making calls can be as pleasant as it can be
Welcome to your personal comfort zone: The Gigaset COMFORT 550 is so easy and convenient to use that nothing distracts you from the essentials: Your conversations. The quality corresponds to the highest Gigaset demands, the navigation is done very intuitively. And the large, high-contrast TFT color display (44 x 35 mm) offers all that WAS you may expect from a modern cordless telephone: Graphics and fonts in optimal readability, different color schemes and symbols as main menu entry. Also very convenient: The Jumbo mode, which represents the digits extra large when dialing. The large single buttons with noticeable pressing of keys and the illuminated keyboard make the Gigaset COMFORT 550 the perfect companion in your daily life.
Enable call protection: This is how easy your phone is to use
The Gigaset COMFORT 550 can block undesired incoming calls if the signal stops ringing. The newly developed convenient call protection reliably protects you against advertising calls or dangerous trick fraud. You can block up to 150 numbers easily: Unwanted numbers are entered in a blocked list – or transferred directly from the call list. Anonymous calls can also be blocked or muted at any time. And with time control, you can decide when and when the phone should be allowed to ring. However, certain callers can be treated with a VIP address book entry and speak at any time. Even more comprehensive is the call protection of the Gigaset COMFORT 550, if you only allow callers that are in your address book. All other calls are blocked with this setting.
All in the Address Book: Your phone
"We stay in touch!" This sounds often simpler than it is: Where did you write this number down right now? Is there a replacement number? And when is the person's birthday again? The Gigaset COMFORT 550 address book makes communicating convenient: It stores up to 200 contacts, each with 3 phone numbers. These entries can also be easily exchanged between your Gigaset handsets. Also practical: With the programmable speed dial buttons you can reach preferred conversation partners faster - and without long typing. Thanks to the automatic birthday reminder you won't miss a day of honor. You can also assign your own VIP melodies to the most important people in your life: So you hear who's calling immediately.
Now it becomes personal: Your Gigaset COMFORT 550
If you are demanding, the Gigaset COMFORT 550 is the right choice. This wireless phone is even more accurate thanks to its personalization options: Tune it to your individual needs! Thus you can decide among other things between different display backgrounds: The pre-set dark background, which fits the modern design of the COMFORT 550 line, or a contrast-rich white background. An analogue or digital clock is available for the screensaver. This phone with proven Gigaset quality can also be heard individually: Choose the right frequency range from two acoustic profiles for your best listening experience. You can even assign your own ringtones to important callers. Sounds good? The way it was meant to be!
Comfort with the Gigaset COMFORT 550A: Don't miss any calls
It goes to the telephone when you cannot: You can always rely on the built-in answering machine of the Gigaset COMFORT 550A. It records calls when you are traveling or prevented - or at the moment you do not want to make calls. You decide when and where you want to listen to messages: Via the handset, the base station or via remote access. Even in case of a power failure nothing is lost, your recordings are stored indefinitely. The answering machine of the Gigaset COMFORT 550A can be configured completely according to your wish and it has a recording duration of up to 30 minutes. You can also define the recording length. And if you record the announcement in person, your phone will be unique. Guaranteed.
For old and young: Telephone can be
Communication is not a matter of age: Thanks to its easy-to-read display and hearing aid compatibility, even older people can enjoy the Gigaset COMFORT 550. The next generation was also thought of: With the direct call function all the keys trigger the dialing procedure of a pre-assigned number. This is perfect for small children who cannot read yet: The right number is always called – no matter which button they press. The baby phone function is also very practical: When the noise threshold is exceeded, the Gigaset COMFORT 550 automatically connects to other mobile devices in the household or to the smartphone of mom and dad. In the baby phone mode, incoming calls are only displayed visually, without any ringtone.
Flexibility guaranteed: The Gigaset COMFORT 550A IP Flex
Cordless is good, digital is better: Internet telephony and IP-based connections have many advantages. So you benefit from the sound quality in HD, several phone numbers per connection as well as the possibility of simultaneous conversations. For this, simply connect your IP DECT telephone system with the LAN port of the router or the LAN network. The latter is very convenient if the router location and the telephone base station are located spatially far apart, in the basement and upstairs for example.
The Gigaset COMFORT 550A IP Flex can manage up to six IP-based call numbers - and all this from several providers. You can assign the numbers to up to six registered handsets and three answering machines. Sounds cumbersome? If it is not, as a user, just enter your phone number. Even if you want to use the Gigaset COMFORT 550A IP Flex in "non-IP-based" mode: With this telephone system including the answering machine the telephone comfort is guaranteed even at analogue connections.
Always there, always close: Your phone
If it rings elsewhere again: With a wireless telephone from Gigaset you are very mobile - nevertheless it is not always there where you need it in daily life. You're in the cellar, but it rings in the kitchen? This is very simple: The Gigaset COMFORT 550 can be extended to up to six handsets that you can set up anywhere in your home. Whether in the kitchen, home office, living room or bedroom, you're guaranteed to have one device at your fingertips. The Gigaset COMFORT 550 is very compatible, it can also be extended with the Gigaset HX-mobile parts. You will find an overview of all HX handsets ...
Wireless and radiation free: Your phone
Cordless phones are convenient, but the cordless phones from the house of Gigaset are also environmentally friendly. The reason for this is the ECO DECT technology, which is also equipped with the Gigaset COMFORT 550 series. But WAS means ECO DECT exactly? The telephones are radiation-free in the standby mode – even if several mobile parts are in operation and the base as well as all the registered mobile parts support ECO DECT. During a telephone call the transmitter power automatically adjusts itself to the distance between the base and the handset. This means: The shorter the distance to the base of the Gigaset COMFORT 550, the lower the radiation. To use the maximum DECT range, you can also deactivate the ECO DECT mode at any time.
This text is machine translated.