Safe due to scattered light measurement – now with Q-Label
The GIRA Basic Q smoke detector can save lives. Dangerous smoke development is detected immediately and the alarm sounds via a loud, pulsating alarm signal (85 dB) and a red LED-light ring. It works according to the photo-electric scattered light principle: Smoke, which develops during fires, contains fine smoke particles. The density of these smoke particles is measured by the smoke detector. A diode in the device constantly emits light signals and a photocell evaluates the scattered light produced by smoke particles.
Alarm is triggered as soon as the concentration of the scattered light exceeds the threshold value. With its high-quality design, the GIRA Basic Q smoke detector blends in well into any environment. The device has a fixed built-in battery with a lifespan of at least 10 years. The attractive price-performance ratio makes it easy to take precautions against damage caused by fires in every room.
Q-label for increased quality
Awarded the Q label, the GIRA Basic Q smoke detector meets increased quality criteria according to the vfdb directive 14-01 and DIN EN 14604:2009-02. The Q stands for tested longevity and reduction of false alarms with simultaneously increased stability, e.g. against external influences.
Detection of smoke by stray light measurement
The GIRA Basic Q smoke detector detects fires early on due to the presence of smoke. To this end, he uses the photoelectric scattered light principle: For smoke detection, a diode in the device constantly sends out light signals, and a photocell evaluates the scattered light generated by smoke particles. Alarm is triggered as soon as the concentration of the scattered light exceeds the threshold value.
Battery failure warning (30 days)
The GIRA smoke detector Basic Q continuously checks its smoke evaluation and checks the battery voltage. Any errors are displayed by means of a malfunction signal (signal tone and LED). The GIRA Basic Q smoke detector signals a necessary change of device for 30 days in advance. During this time, the device is fully functional.
Usage places
Smoke detectors should be present in the hallway and in the staircase, as well as in the bedroom and the children's room. In buildings with several floors, at least one smoke detector should be provided for each floor. This increases safety for all residents. Note: In the kitchen, the GIRA Basic Q smoke detector must be installed as far away from the cooking zone as possible in order to avoid false alarms caused by steam.
More secure with certificate: Recommendation for the installation of smoke detectors
Smoke detectors are life savers and therefore, they must fulfill their functions reliably in the event of a failure. To do this, ensure that they are installed correctly. For the professional installation of smoke detectors in accordance with DIN 14676 a proof of the technical competence of the service providers is provided, who carry out the planning, installation and maintenance of smoke detectors.
Compulsory smoke detector
400 fire deaths, 4,000 fire injuries with long-term damage and over one billion euros of fire damage in the private sector annually - in most cases a smoke detector could have saved lives, as far more than half of all fire victims are surprised at night. Today there is a regulation for the mandatory smoke detection nationwide. With Brandenburg, Berlin and Saxony, the remaining federal states introduced smoke detection regulations without previous regulations. In Austria, eight federal states now have a smoke detector requirement. This means that at least new and reconstructions must be equipped with suitable smoke detectors – in bedrooms, children's rooms and corridors, which serve as an escape route to the outside. Transitional arrangements apply to existing housing, in some cases, and they must also be equipped accordingly.
Installation instructions
The GIRA Basic Q smoke detector has a flat design and allows for easy installation. The battery-operated device is independent of each line and works optimally, if it is mounted in the center of the room below the ceiling. The places where smoke detectors should be positioned to provide minimum protection are different from the house or apartment depending on the design. In single-story apartments, at least the corridor frequently used in the event of a fire is a minimum requirement. In buildings with several floors, the corridors of each floor are added. However, all rooms should be equipped to provide optimum protection.
This text is machine translated.