Use of room temperature controller 230 V~ with NC or NO contact, circuit breaker and control light Features: - Control of electro-thermal actuators for 230 V~. - Regulate the room temperature in closed rooms. - Manual switch-off of temperature control. - Input terminal to activate the lowering temperature (ECO) via central clock. - Input terminal to activate cooling mode via central control. - Internal temperature sensor. - Frost protection function. - Silent switching. - Temperature drop detection (access to the frost protection temperature when the window is opened). - Output signal: Pulse width modulation (PWM) or two-point control (on/off). - Adaptation to valves (open or closed without current). - Offset setting (correction value for measured temperature). - Adjustment range of the room temperature can be restricted by adjusting rings. - Valve protection function (1 x weekly opening and closing of the valve).
This text is machine translated.