Insert Room temperature controller 230 V~/10 A with NO contact, control light and sensor for electrical floor heating Features: - Electronic temperature controller for controlling electrical floor heating or floor temperature control systems. - Regulate the floor temperature in closed rooms. - Manual switch-off of floor temperature control. - Input terminal to activate the lowering temperature (ECO) via central clock. - External temperature sensor (remote sensor). - Frost protection function. - Output signal: Pulse width modulation (PWM) or two-point control (on/off). - Heating interruption for continuous heating after one hour for 5 minutes. - Adjustment range of the room temperature can be restricted by adjusting rings. Notes: - Install remote sensor in the floor in the empty pipe. - The supply line to the remote sensor can be extended to 50 m with 2-wire cable (2 x 1.5 mm²). Included in delivery: - Remote sensor in plastic cap is included.
This text is machine translated.