Use Room temperature controller 230 V~ with relay output, off switch and control light Features: - Control of heating devices up to max. 3680 W. - Control the room temperature in closed rooms. - Manual switch-off of temperature control. - Input terminal with selection function for activating the lowering temperature (ECO) via a central clock or for presence-dependent control of the comfort temperature via a separate motion/presence detector. - Input terminal to activate cooling mode via central control. - Manual switching between heating and cooling mode is possible. - Internal temperature sensor. - Frost protection function. - Output signal: Pulse width modulation (PWM) or two-point control (on/off). - Offset setting (correction value for measured temperature). - Adjustment range of the room temperature can be restricted by adjusting rings.
This text is machine translated.