6-way basic heating actuator for KNX Features: - Heating actuator for switching thermal actuators for heating or cooling ceilings. - Control via 1-bit or 1-byte manipulated variable telegrams. - With 1-byte manipulated variables, the outputs are controlled by pulse width modulation (PWM). - Actuators with characteristic "open without current" or "closed without current" can be controlled. - Actuators with rated voltage 24 V or 230 V can be controlled. - Overload-proof, short-circuit-proof. - Standard protection. - Feedback via bus, e.g. in case of overload and short-circuit. - Switching the heating circuit pump (standard functions). - Passive group feedback of the connected actuators. Notes: - Valves with the same operating voltage must be connected to all outputs. - VDE approval according to EN 60669-1, EN 60669-2-1. - Mounting on DIN rail.
This text is machine translated.