
Technical specifications
- Type
Rocker-blind switch
- Switch type function
Shutter switch
- Product type
Switch product range
- Switch type component
Insert
- Type series
Standard 55
E2
Event Transparent
Event
Event Opaque
Esprit
ClassiX
System 55
- Factory colour
Multi-coloured
- Nominal voltage
230 V AC
- Nominal current
10 A
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 627012 GIRA Insert Shutter switch Standard 55, E2, Event Transparent, Event, Event Opaque, Esprit, ClassiX, System 55 Multi-col
User & Safety Instructions
User & Safety Instructions 627012 GIRA Insert Shutter switch Standard 55, E2, Event Transparent, Event, Event Opaque, Esprit, ClassiX, System 55 Multi-col










