
Technical specifications
- Type
Thermostat
- Switch type function
Thermostat
- Product type
Switch product range
- Switch type component
Insert
- Type series
System 55
Standard 55
E2
Event
Event Transparent
Event Opaque
Esprit
ClassiX
- Factory colour
Anthracite
- Nominal voltage
230 V AC
- Nominal current
10 A
- Content
1 pc(s)
- Material
PVC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 613204 GIRA Insert Thermostat System 55, Standard 55, E2, Event, Event Transparent, Event Opaque, Esprit, ClassiX Anthracite 03
User & Safety Instructions
User & Safety Instructions 613204 GIRA Insert Thermostat System 55, Standard 55, E2, Event, Event Transparent, Event Opaque, Esprit, ClassiX Anthracite 03
Description
This text is machine translated.










