Quad damping measurement kit for multimode & singlemode
Provides intuitive, flexible, and fast attenuation measurements of fiber links and provides the data in one documentation.
Contains the necessary tools to certify fiber links to a wide range of common cabling standards in single-mode and multi-mode networks (Tier 1 certification possible).
For a quick distinction the result is shown directly in color on the LCD display as PASS/FAIL status.
Full Tier 1 fiber measurement on 4 calibrated wavelengths (850, 1300, 1310, 1550nm) possible.
Measures optical loss (attenuation) and optical power measurement included. The user interface is in German, as is the software.
Up to 10,000 measurements can be stored in the internal memory and printed as official test reports on the cost and license-free PC software.
Continuity test of fiber optic cables and measurement cable/reference fiber test.
Supports 7 wavelengths (850, 980, 1300, 1310, 1490, 1550, 1625nm)
Delivery: 1 optical Power meter, 1 quad light source, 1 carry bag, 2 protective covers (rubberized), 2 USB download cable (for battery charge too), 1 USB stick with PC software and product documentation, 1 universal adapter, 1.25 mm ferrule, 1 universal adapter 2.5 mm ferrule, 1 calibration certificate, 1 brief user manual
This text is machine translated.