
Glass fibre tester 257835PRO Hobbes HOBBES SMARTFiberPro LWL-Leistungsmessge Networks

Highlights & Details
HOBBES 257835Pro Optical Power Meter InGaAs (Indium Gallium Arsenide) Sensor Black, Yellow
Technical specifications
- Product type: Optical power meter
- Product color: Black, yellow
- Storage capacity: 1000 entries
- Product type
Glass fibre tester
- Display
Graphical
- Optical display
Yes
- Dim
(W x H x D) 107 x 202.8 x 64.5 mm
- Weight
550 g
- Range
Networks
- Features
Data export mode
- Width
107 mm
- Height
202.8 mm
- Depth
64.5 mm
- Type
HOBBES SMARTFiberPro LWL-Leistungsmessge
- Cable length
0 m
- Version
Cable
- Factory colour
Multicolour
- Battery voltage
6 V
- Sensor type
InGaAs (indium gallium arsenide) sensor
- UKCA
not relevant
- Operating temperature (T-T)
-10 - 50 °C
- Number of batteries supported
4
- Auto calibration
yes
yes
yes
- Wavelength range
850 - 1625 nm
- Power range
-60 - 3 dbm
- Automatic wavelength switching
yes
- Number of calibrated wavelengths
6
- Auto power off
yes
- Battery low indication
yes
- Operating relative humidity (H-H)
-40 - 70 %
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3796763 Glass fibre tester 257835PRO Hobbes HOBBES SMARTFiberPro LWL-Leistungsmessge Networks
User & Safety Instructions
User & Safety Instructions 3796763 Glass fibre tester 257835PRO Hobbes HOBBES SMARTFiberPro LWL-Leistungsmessge Networks
Description
The SMARTFiberPro is an easy-to-use fiber optic power meter for testing the power of light transmission in fiber optic fibers over six wavelengths: 850, 1300, 1310, 1490, 1550 and 1625 nm. The device tests the optical light intensity in a range from +3 to -60 dBm. The Hobbes SMARTFiberPro has a 2.5 mm universal adapter that is compatible with most interfaces such as ST, SC or FC. It is possible to test cables in single mode or multi mode. With an optional 2.5 mm to 1.25 mm adapter fiber optic interfaces such as LCD with a diameter of 1.25 mm can be used. For test purposes, the Hobbes SMARTFiberPro can also receive analogue sound signals (270Hz, 1kHz, 2 kHz). . For quick and easy application and testing of the corresponding wave ranges, we recommend the use together with a Hobbes OPTISource for automatic identification of the wavelengths in fiber optic cables. The device uses an InGaAs detector to ensure an improved sensitivity and temperature stability. . It can store up to 1000 test results in the internal memory and upload them to the PC via the built-in USB port. In combination with the included software, you have the option to graphically display test results as well as in tabular form and to generate test reports.
This text is machine translated.
Scope of delivery
- HOBBES SMARTFiberPro LWL-power meter


