High-efficiency wet runner pump with integrated thermally isolated power control. Can be used in heating systems, especially in the consumer circuit as well as in solar circuits of heat pumps, temperature range of the pumped medium -10 °C to +100 °C, usage temperature range -20 °C to +40 °C. Control types for optimum load adjustment can be pre-selected via control button. Pitch 180 mm
Power supply 1/N/PE ~ 230 V, 50 Hz. Fulfils the requirements according to Ecodesign Directive (EEI). Delivery height max. 11.5 m at a throughput of 5.3 m3/h, volume current max. 11 m3/h with a delivery height of 4 m, control mode: Fixed speed (levels 1 - 3), differential pressure control variable (?p-v) and differential pressure control constant (?p-c) possible. Collective fault message (SSM) available
EEI ? 0.23
Dimensions: H x D x W 245 x 47 x 128 mm.
This text is machine translated.