For storage heaters with thermo-mechanical AC charging controller and memory heaters duo-electronic. "Housing station" for controlling individual heating groups in combination with an AC central control unit, guide size control signal AC 230 V/% ED; EDS converter function (ED control system of the input and output signal can be coded 80%, 72/68% or 40/37% EDS), adjuster for lifting or lowering charging, characteristic switch for external lowering operation; loading level in lowering operation ( 0 - 100%); max. Output control output (A1/A2) 300 W, DIN rail assembly - 3 division units, protection class IP 20 with appropriate mounting, alternating voltage 230 V~, 80% , 72/68% or 40/37% EDS.
This text is machine translated.