The compact and powerful direct heaters are ready to plug and with large air circulation ensure that it gets pleasantly warm and comfortable in every room where they stand. The wall vectors of the DX-series of Dimplex are thereby suitable as additional or Transition heating as well as full heating for small and medium-sized rooms, for example in vacation home or party cellar. The wall vectors DX 5 are also best suited for special applications like office container. They can be wall-mounted. A fast and safe installation is ensured by the 1.5 m long connection cable with earthing contact plug. In an electric convector heater, cool air flows up silently from below and is warmed up thereby. The room will be warmed up uniformly and quickly. Even smaller devices of the DX-series are capable of heat powerful, because despite the compact design they do not lose any of their heating power. The rotary switch can be used to select two heating powers and a week program on the display. Thanks to the "ECOStart"-function the user "learns" when it can heat as efficiently as possible. This, together with electricity from renewable energy sources, makes the wall convection heaters ideal for nature. Further details: 5°C to 30°C Selectable weekly program Optimization of consumption by compact dimensions for universal application Connection cable 1.5 m with earthing contact plug Overheating protection Classic design Easy cleaning and fast mounting by fold-out wall bracket
This text is machine translated.