High-efficiency wet runner pump for use in heat pump systems, especially in the consumer circuit (heating and cooling) as well as in the solar circuit through cataphoresis coating and firmly stored speed levels. Control types for optimum load adjustment selectable via control button: Fixed speed levels (I, II.
III) and differential pressure control constant (?p-c) 3-stage, optional control by means of external input signal possible (signal cable not included in delivery). Bleeding function available. Delivery height max. 8.4 m at a throughput of 1.1 m3/h, volume flow max. 3.5 m3/h with a delivery head of 2.2 m
Max. Pressure stage PN 10
Energy efficiency EEI ? 0.21. Pitch 180 mm
Power supply 1/N/PE ~ 230 V, 50 Hz. Dimensions: H x D x W 180 x 138 x 94 mm. Connection cable load 1.5 m and seals (2x) included with delivery.
This text is machine translated.