Universal plug power supply with built-in USB socket
The small GTM -41078-0605-USB is a Class 2 device with ac adapter system with 2 plug pins. The changeable country adapter are simply in the field replaceable and are available for North America,/Japan, Europe, Great Britain, Australia and New Zealand, China, Korea, Argentina, India, Brazil and also as IEC320 adapter. The device has an input voltage range from 90-264 VAC. The output voltage is 5 VDC with a maximum continuous output power of 6 Watt. This product meets the Energy Star requirements for North America, NRCAN for Canada, EuP and other international requirements for Level V energy efficiency. The production facility is ISO 13485 certified.
This model family has a regulated output with very low ripple, built-in overcurrent and short-circuit and thermal protection and also low leakage current and high efficiency. The product is suitable for most applications, with DC power work. Common areas of application are medical devices, portable medical treatment and monitoring equipment and instruments, hospital setup and as a power supply for Li-ion battery chargers.
Customer-specific housing colors and shapes, the output cable types and lengths and also customer-specific packaging are available on request. Resistant IP52 versions are available on request. In accordance with BS EN 60529 and IEC 529 means IP52 that the medically approved power supply (60601-1) against the ingress of dust (no dangerous deposits) and also against direct spray water up to 15° from the vertical is protected. A IP52 test report and a certificate are available on request.
The power supply also meets IEC 60950-1 2nd Edition or IEC 60601-1 3rd edition requirements and will be certified. In addition, approvals of UL (North America), C-Tick (Australia/New Zealand), Iram (Argentina), BSMI (Taiwan), CB (worldwide), CCC (China), demko (Europe), eK (Korea), NRCAN (Canada), spring (Singapore), SIQ (Europe), gost (Russia), and UkrSEPRO (Ukraine). The device also meets the Canadian Nrcan efficiency - and also FCC/VCC/CE EMC requirements.
This text is machine translated.