The practical and environmentally friendly way of weed removal without the use of chemicals. The bio electro thermo-flame effectively and permanently eliminates the weeds by a heat jet that is over 650 °C. The device does its work with an economical, 2,000 watt strong electric mode, a conical nozzle shields the heat jet from outside. This saves time and relieves the environment. Additional practical benefit: The tool also ignites the charcoal or firewood. The thermoflame bio electro offers the highest possible safety in the operation. Operation is only possible if the button is pressed and will switch off automatically after release. The light-weight with its 1.7 kg weight is also extremely comfortable to use. Thanks to a pedestal, the heated device can be simply turned off after completion of the work and thus cool down safely. Just hold the appliance directly over the weed for a few seconds. The heat causes the plant cells to die in the weed. This provides a permanent effect during weed elimination.
This text is machine translated.