
Number
Highlights & Details
Gloria CO detector KO2D
- CO detector with 10 years warranty on function,
- Material and processing (excluding batteries)
- With display
- With peak value storage
- With three LED displays
- Suitable for apartments and leisure vehicles
Technical specifications
- Operating temperature: -10 to 45 °C
- Product type
Carbon monoxide detector
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
118 mm
- Height
70 mm
- Depth
40 mm
- Weight
250 g
- Content
1 pc(s)
- Dim
(W x H x D) 118 x 70 x 40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2637483 Gloria KO2D Carbon monoxide detector battery-powered detects Carbon monoxide
User & Safety Instructions
User & Safety Instructions 2637483 Gloria KO2D Carbon monoxide detector battery-powered detects Carbon monoxide
Conformity certificate
Conformity certificate 2637483 Gloria KO2D Carbon monoxide detector battery-powered detects Carbon monoxide
Warranty Terms
Warranty Terms 2637483 Gloria KO2D Carbon monoxide detector battery-powered detects Carbon monoxide
Description
The detector is designed to detect carbon monoxide from any combustion source in a residential environment. It is not only recommended for use in homes, but is also approved for use in caravans, mobile homes and boats.
This text is machine translated.
Scope of delivery
- Fasteners
- 2 x AA batteries.
- User manual







