
Number
Highlights & Details
Gloria Smoke detector RC-10 002518.2007 incl. 10-year battery
- Only 40 mm
- With fixed 10-year battery
- VdS certified
- Q label
Technical specifications
- Battery: Lithium 3V CR 123A
- Max. Room height: 6 m.
- Max. Monitoring area per detector : 60 m²
- Operating temperature: +4 °C to +38 °C
- Device and battery life max.: 10 years
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
- SPL
85
- Dim
(Ø x H) 40 mm x 41 mm
- Certification
EN14604
- Content
1 pc(s)
- Weight
60 g
- Weight, information
incl. battery
- Height
41 mm
- (Ø)
40 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3219887 Gloria RC-10 Smoke detector incl. 10-year battery battery-powered (Ø x H) 40 mm x 41 mm
User & Safety Instructions
User & Safety Instructions 3219887 Gloria RC-10 Smoke detector incl. 10-year battery battery-powered (Ø x H) 40 mm x 41 mm
Security datasheet
Security datasheet 3219887 Gloria RC-10 Smoke detector incl. 10-year battery battery-powered (Ø x H) 40 mm x 41 mm
Warranty Terms
Warranty Terms 3219887 Gloria RC-10 Smoke detector incl. 10-year battery battery-powered (Ø x H) 40 mm x 41 mm
Description
Smoke detector for installation according to DIN 14676. With long-term power supply (not removable) for 10-year operation.
This text is machine translated.
Features
- Large, central button for function test and muting (10 minutes) of alarms and end of life display
- LED-display of alarms, faults and readiness
- Application areas: Apartments, habitable vehicles
- Function: Test/hush
- EN 14604:2005+AC certification: 2008.
Scope of delivery
- Smoke detectors RC-10
- User manual
- Fittings.







