
Number
Highlights & Details
GMKtec EVO-X2 AMD Ryzen AI Max+ 395 64+1TB DDR5X Mini PC workstation, AI supercomputer
- AMD Ryzen AI Max+ 395
- RAM: 64 GB LPDDR5X
- 1 TB SSD
- AMD Radeon™ 8060S
- Windows® 11 Pro
- AI Performance: Dedicated NPU (XDNA 2 architecture) with 50 TOPS (total system performance up to 126 TOPS)
- Storage: Two M.2 2280 slots available (supports up to 8TB via PCIe Gen4 x4 per slot)
- Connectivity: Wi-Fi 7, Bluetooth® 5.4, 1x RJ45 2.5G LAN port
- Cooling: "Arctic" cooling system (dual fans and vapor chamber)
- Leading AI Performance: The EVO-X2 is powered by the AMD Ryzen™ AI Max+ 395 processor and XDNA 2 NPU, offering up to 126 TOPS of combined AI performance, making it a leader for running complex local AI and large language models (LLMs).
- Unmatched Compact Power: It features a 16-core/32-thread CPU and the powerful Radeon™ 8060S integrated graphics (RDNA 3.5), delivering desktop-level performance for demanding tasks like 1440p gaming, 3D rendering, and professional content creation in an ultra-compact form factor.
- Future-Proof Memory and Speed: Equipped with 64GB of blazing-fast LPDDR5X memory running at 8000MHz, this system ensures superior multitasking, rapid data processing, and highly efficient operation for memory-intensive applications.
- Advanced Connectivity for Pro Workflows: With dual USB4 ports (40Gbps data, 8K display support), Wi-Fi 7, and 2.5G Ethernet, the EVO-X2 offers cutting-edge data transfer speeds and networking stability for the most modern computing environments.
- Triple Cooling System for Maximum Stability: The "Arctic" cooling system utilizes dual turbo fans and a vapor chamber heat sink to efficiently manage theup to 140W peak power draw, maintaining quiet operation while pushing performance limits.
Technical specifications
- Product type
Mini PC workstation
- Model
EVO-X2
- CPU series
AMD Ryzen AI Max+
- CPU
AMD Ryzen™ AI Max+ 395; 16C, 32 threads, TSMC 4nm FinFET, MAX5.1G;
16 MB L2 Cache/64 MB L3 Cache; TDP45~120W (TDP Max 140W)
- Processor/type
395
- CPU speed
5.1 GHz
- CPU turbo clock speed (max.)
5.1 GHz
64 GB
- RAM type
LPDDR5X
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 8060S
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Audio 2.0 (3.5 mm jack)
- Factory colour
Silver-black
- Width
186 mm
- Height
192 mm
- Depth
77 mm
- Weight
490 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558532 GMKtec Mini PC workstation, AI supercomputer EVO-X2 AMD Ryzen AI Max+ 395 64+1TB DDR5X AMD Ryzen AI Max+ 395 5.1 GHz 64
Description
Features
- Processor (APU): AMD Ryzen™ AI Max+ 395 (16 cores, 32 threads, up to 5.1 GHz)
- AI Performance: Dedicated NPU (XDNA 2 architecture) with 50 TOPS (total system power up to 126 TOPS)
- Graphics (iGPU): AMD Radeon™ 8060S (40 compute units, RDNA 3.5 architecture)
- RAM: 64 GB LPDDR5X 8000 MHz (on-board, high speed)
- Primary memory: 1 TB PCIe 4.0 M.2 2280 SSD
- Memory expansion: Two M.2 2280 slots available (supports up to 8 TB via PCIe Gen4 x4 per slot)
- Video output: Support for four displays: 1x HDMI 2.1 (8K@60Hz), 1x DP 1.4, 2x USB 4.0 (DP 8K@60Hz)
- High speed connections: 2x USB 4.0 USB-C (40 Gbit/s, 8K display), 3x USB-A 3.2 Gen 2 (10 Gbit/s)
- Network: Wi-Fi 7, Bluetooth 5.4, 1x RJ45 2.5G LAN-connection
- SD card reader (SD 4.0, supports SDXC), 2x 3.5 mm audio sockets
- Operating system: Windows 11 Pro
- Cooling system: "Arctic" cooling system (Dual fan and steam chamber)
- This text is machine translated.
Scope of delivery
- EVO-X2 Mini PC
- HDMI cable
- Power adapter
- VESA stand
Hints
System requirements
- Windows 11 Pro













