
Number
Highlights & Details
GMKtec K12 AMD Ryzen 7 H 255 Mini PC
- AMD Ryzen 7 H 255 8 core(s) / max. 4.9 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- AMD Radeon™ 780M
- Windows® 11 Pro
- High Performance Engine: Powered by the AMD Ryzen™ 7 H 255 processor (Ryzen 200 Series) with 8 cores and 16 threads, built on a TSMC 4nm FinFET process with Zen 4 architecture.
- Premium Graphics: Equipped with integrated AMD Radeon™ 780M graphics (12 cores at 2600 MHz) for robust gaming and creative performance.
- Quad-Display Output: Supports up to four concurrent displays via a versatile combination of HDMI, DP, USB4, and USB-C®.
- Versatile Performance Tuning: Features 3 selectable performance modes (35W / 54W / 65W TDP) reaching up to 165W+ peak AI desktop center performance.
- Superior Storage Scalability: Offers triple M.2 SSD support (PCIe 4.0), allowing a massive maximum storage capacity of up to 24TB.
- Oculink eGPU Expansion: Includes a dedicated Oculink port (PCIe Gen4 x4) for high-speed, low-latency external graphics card connectivity.
- Advanced Dual Cooling: Utilizes a dual-fan design combining a CPU Vapor Chamber (VC) with an intelligent system fan.
- Flexible Mounting & Safety: Features a dual-design VESA hole bracket/hanging slot along with a safety lock hole for anti-theft security.
Technical specifications
- Product type
Mini PC
- Model
K12
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 H 255
- Processor/type
H 255
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU performance core base clock speed
3.8 GHz
- CPU performance core boost clock
4.9 GHz
- CPU cache
24 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 780M
- SSD size (total)
25088 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- SSD 2
24 TB
- SSD 2 port
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
154 mm
- Height
73.6 mm
- Depth
151 mm
- Weight
920 g
- PSU power
120 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3774049 GMKtec Mini PC K12 AMD Ryzen 7 H 255 AMD Ryzen 7 H 255 4.9 GHz 32 GB RAM 512 GB SSD AMD Radeon™ 780M Win 11 Pro K12
Description
Premium graphics and oculink
In addition to the integrated AMD Radeon 780M graphics, the system has a dedicated Oculink connection for latency-free connection of external graphics cards.
Extensive multi-display support
The PC allows the simultaneous operation of up to four screens via HDMI, DisplayPort, USB4 and USB-C.
Maximum storage scalability
The system offers space for up to three M.2 PCIe 4.0 SSDs, which results in a wide overall storage capacity of up to 24 TB.
This text is machine translated.
Features
- Customizable RGB Lighting: Features a system fan/LED control button supporting 13 distinct lighting modes (solid colors, multi-color effects, and marquees), with an easy hold-to-turn-off feature.
- High-Speed Network Connection: Equipped with Wi-Fi 6E (RZ616) reaching speeds up to 2.4 Gbps, Bluetooth 5.2, and dual 2.5G Realtek Ethernet LAN ports.
- Front Panel I/O Access: Includes 1x USB-C® (PD/DP/Data/Charge), 2x USB 3.2 Gen2 Type-A ports, a 3.5mm CTIA audio jack, a white-LED power button, and a dedicated hardware reset/clear CMOS button.
- Rear Panel Connectivity: Hosts 1x USB4.0 (40Gbps), 1x USB 3.2 Gen2, 1x USB 2.0, 1x HDMI 2.1 (supporting up to 8K @ 120Hz), 1x DP 1.4 (supporting up to 8K @ 120Hz with DP++), an Oculink port, dual LAN ports, a 3.5mm audio jack, and a DC IN power port.
- Multi-Language Support: Operates out-of-the-box in English by default, with broad localization support for Simplified/Traditional Chinese, French, Thai, Spanish, Korean, Japanese, German, Hebrew, Russian, Portuguese, and Arabic.
Scope of delivery
- K12 Mini PC
- HDMI cable
- Power adapter
- VESA stand























