
Number
Highlights & Details
GMKtec K13 Intel® Core™ Ultra 7 256V Mini PC
- Intel® Core™ Ultra 7 256V 8 core(s) / max. 4.8 GHz
- RAM: 16 GB LPDDR5 RAM 8533 MHz
- 512 GB SSD
- Intel Arc™ 140V
- Windows® 11 Pro
- Next-Gen Lunar Lake Architecture: Powered by the Intel® Core™ Ultra 7 256V (Series 2) processor featuring 8 cores and 8 threads, manufactured on an advanced TSMC N3B process for breakthrough power efficiency.
- Workstation-Class AI Ecosystem: Combines an integrated CPU, Intel® Arc™ 140V GPU, and an Intel® AI Boost NPU to deliver a combined platform peak performance of up to 115 TOPS for localized AI inference and automation workloads.
- Blazing Fast On-Package Memory: Features highly integrated, on-chip LPDDR5X memory clocked at a blistering 8533 MT/s to eliminate performance bottlenecks.
- Ultra-Fast 5G Networking: Breaks ground as a compact mini PC with a 5 Gbps RJ45 Ethernet LAN port and Wi-Fi 6E.
- Dual Full-Function USB4 Ports: Includes twin USB4 USB-C® ports supporting 40Gbps data transfer, Power Delivery (PD 3.0 up to 100W input), and DisplayPort Alt mode.
- Dual-Airflow Advanced Thermals: Uses an optimized cooling framework utilizing dual copper heat pipes paired with a single copper turbine blower fan.
- Sleek & Ultra-Thin Silhouette: Introduces an entirely reimagined, space-saving industrial design that measures only 36.6 mm in height.
Technical specifications
- Product type
Mini PC
- Model
K13
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 256V
- Processor/type
256V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor E cores
4
- No. of processor P cores
4
- CPU efficiency core boost clock
3.7 GHz
- CPU performance core boost clock
4.8 GHz
- CPU cache
12 MB
16 GB
- RAM type
LPDDR5 RAM
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc™ 140V
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
154 mm
- Height
73.6 mm
- Depth
151 mm
- Weight
920 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3774051 GMKtec Mini PC K13 Intel® Core™ Ultra 7 256V Intel® Core™ Ultra 7 256V 4.8 GHz 16 GB RAM 512 GB SSD Intel Arc™ 140V Win
Description
Workstation class AI platform
The integrated Intel AI BOOST NPU, in combination with the CPU and the Intel Arc 140V GPU, achieves up to 115 TOPS for local AI processes.
Ultra fast connections
Two fully functional USB4 ports support Power delivery and image output. In addition, an ultra-fast 5G-Ethernet-port is installed for high network bandwidths.
Intelligent performance management
Three selectable performance profiles enable the adaptation of the TDP, while the Dual air flow cooling system keeps the operation quiet and stable.
This text is machine translated.
Features
- Triple Display Matrix: Seamlessly drives up to three simultaneous 4K@60Hz displays via a combination of the HDMI 2.1 port and dual USB4 channels.
- Flexible Smart Power Tuning: Offers three selectable software power profiles—Silent Mode (15W), Balanced Mode (20W), and Performance Mode (30W with a short burst peak up to 37W).
- Dual M.2 Storage Expandability: Built with dual M.2 2280 NVMe SSD slots (one PCIe Gen4 x4 and one PCIe Gen4 x2) to comfortably support up to 16TB of total local storage (up to 8TB per slot).
- Robust Front-Facing Accessibility: Features immediate accessibility to two USB 3.2 Gen2 (10Gbps) ports, a 3.5mm CTIA audio jack, and a crisp white LED-illuminated power button.
- Enterprise Hardware Security: Equipped with a dedicated Kensington security lock slot on the rear panel for physical anti-theft security in open office or retail spaces.
- Global Localization Ecosystem: Pre-configured with default English operating environments alongside localized language support packs covering 14 global languages.
Scope of delivery
- K13 Mini PC
- HDMI cable
- Power adapter
- VESA stand




















