
Number
GMKtec K15 Intel® Core™ Ultra 5 125U Mini PC
Highlights & Details
- Intel® Core™ Ultra 5 125U 12 core(s) / max. 4.3 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 1 TB SSD
- Intel Graphics
- Windows® 11 Pro
- Three Dynamic Power Profiles: Supports software performance tuning via three operating stages: Silent Mode (15W), Balanced Mode (25W), and Performance Mode (35W peak).
- Dual-Fan Active Cooling: Uses a robust dual-fan cooling structure—combining dedicated copper heat pipes, a CPU cooling fan, and an independent system fan—to keep temperatures and noise low under heavy loads.
- Versatile Front & Rear USB-C® Architecture: Includes a full-feature rear USB4 port (40Gbps) and a front USB 3.2 Gen2 USB-C® port (20Gbps), both supporting 100W Power Delivery input and DisplayPort 1.4.
- Rich Native I/O Array: Equipped with 3× fast USB-A 3.2 Gen2 ports directly on the front panel for accessories, alongside 2× legacy USB 2.0 ports on the rear for peripheral inputs.
- Clear CMOS Convenience: Outfitted with a dedicated front hardware reset / clear CMOS button for hassle-free troubleshooting.
Technical specifications
- Product type
Mini PC
- Model
K15
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 125U
- Processor/type
125U
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.3 GHz
- CPU performance core boost clock
4.3 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
154 mm
- Height
73.6 mm
- Depth
151 mm
- Weight
877 g
- PSU power
100 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775808 GMKtec Mini PC K15 Intel® Core™ Ultra 5 125U Intel® Core™ Ultra 5 125U 4.3 GHz 16 GB RAM 1 TB SSD Intel Graphics Win 11
Description
Dynamic power adjustment
Three selectable operating modes allow the system to scale flexibly from low-noise operation (15 W) to peak performance (35 W).
Efficient Dual fan system
Separate fans for CPU and system components, in combination with copper heat pipes, provide low temperatures and reduced noise emissions.
Extensive interfaces
A USB4 connection at the back and a USB-C port at the front offer high data rates and Power delivery input. Further USB-A connections facilitate the peripheral connection.
This text is machine translated.
Features
- Three Dynamic Power Profiles: Supports software performance tuning via three operating stages: Silent Mode (15W), Balanced Mode (25W), and Performance Mode (35W peak).
- Dual-Fan Active Cooling: Uses a robust dual-fan cooling structure—combining dedicated copper heat pipes, a CPU cooling fan, and an independent system fan—to keep temperatures and noise low under heavy loads.
- Versatile Front & Rear USB-C® Architecture: Includes a full-feature rear USB4 port (40Gbps) and a front USB 3.2 Gen2 USB-C® port (20Gbps), both supporting 100W Power Delivery input and DisplayPort 1.4.
- Rich Native I/O Array: Equipped with 3× fast USB-A 3.2 Gen2 ports directly on the front panel for accessories, alongside 2× legacy USB 2.0 ports on the rear for peripheral inputs.
- Clear CMOS Convenience: Outfitted with a dedicated front hardware reset / clear CMOS button for hassle-free troubleshooting.
Scope of delivery
- K15 Mini PC
- HDMI cable
- Power adapter
- VESA Mount Bracket

















