
Number
Highlights & Details
GMKtec M3 PRO-1 Intel® i5-13500H 16+1TB Mini PC
- Intel® Core™ i5-13500H 13th Gen (Raptor Lake) 12 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- Intel Iris® Xe Graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
M3 Pro
- CPU series
Intel® Core™
- CPU
Intel® Core™ i5-13500H
- Processor/type
i5-13500H
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
18 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris® Xe Graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Headphone jack (3.5 mm)
USB C® (USB 3.2 2nd gen)
- Factory colour
Black
- Width
114 mm
- Height
42.5 mm
- Depth
106 mm
- Weight
430 g
- PSU power
100 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781299 GMKtec Mini PC M3 PRO-1 Intel® i5-13500H 16+1TB Intel® Core™ i5-13500H 4.7 GHz 16 GB RAM 1 TB SSD Intel Iris® Xe Graphic
Description
Three flexible power modes: Seamless switching between silent mode (28W), balanced mode (35W) and performance mode (40W with a peak of 45W) – depending on workflow requirements.
Triple 4K display output: Expands the workstation configuration via two HDMI 2.0 ports and a front-mounted USB-C® connector that supports up to three simultaneous 4K displays.
Enormous storage expansion capacity: Equipped with two SSD slots that can store up to 8 TB of storage space via PCIe 4.0 and SATA/PCIe 3.0 configurations.
Ultra-compact, lightweight footprint: Packs tremendous computing power into an incredibly small desktop PC weighing only about 480 grams.
This text is machine translated.
Features
- Built-in Intel® Iris® Xe Graphics: Provides 80 execution units (execution units) with a dynamic frequency of up to 1.45 GHz for enhanced visual display, video editing and occasional gaming.
- Enhanced silent cooling system: Uses a robust copper pipe design in combination with a single, quiet fan to regulate thermal power without interfering noise.
- Dual-channel high-speed RAM: Supports up to 64 GB DDR4 SO-DIMM RAM with 3200 MT/s, in order to process huge quantities of data without any problem.
- Next-generation ultra-fast wireless connectivity with built-in Wi-Fi 6 at maximum transfer speeds of up to 1201 Mbps and Bluetooth 5.2.
- Versatile interface options: Equipped with a front-mounted, fully functional USB-C® connector (supports DisplayPort 4K@60Hz) and ultra-fast USB 3.2 Gen2 (10 Gb/s) Type A connectors.
Scope of delivery
- GMKtec NucBox M3 Pro Mini-PC
- PSU
- Regional mains plug type

















