
Number
Highlights & Details
GMKtec M6 Ultra-1 AMD Ryzen 5 7640HS (16+1TB) Mini PC
- AMD Ryzen 5 7640HS 6 core(s) / max. 5.0 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 1 TB SSD
- AMD Radeon™ 760M
- Windows® 11 Pro
- Next-Gen Performance: Powered by the AMD Ryzen 5 7640HS (Phoenix) processor, featuring 6 cores and 12 threads with a max boost of 5.0 GHz, utilizing the efficient 4nm FinFET process.
- Gaming-Ready Graphics: Integrated AMD Radeon 760M (8 cores at 2600 MHz) provides robust performance for gaming and content creation.
- Dual 2.5G Networking: Equipped with dual 2.5GbE Ethernet ports (Realtek Gaming), making it ideal for high-speed home labs, soft routing (pfSense/OpenWRT), or server use. Triple Display Support: Supports up to three simultaneous displays, including an 8K resolution output via the USB4.0, HDMI 2.0, and DisplayPort interfaces.
- Future-Proof Expandability: Highly customizable with support for up to 128GB DDR5 RAM and dual M.2 SSD slots for up to 8TB of storage.
- Adjustable Power Modes: Features three configurable TDP modes: Silent (35W), Balance (45W), and Performance (up to 60W) to suit different workloads.
Technical specifications
- Product type
Mini PC
- Model
M6 Ultra
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7640HS
- Processor/type
7640HS
- Processor cores (No.)
6 x
- CPU speed
4.3 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- CPU performance core base clock speed
4.3 GHz
- CPU performance core boost clock
5.0 GHz
- CPU cache
22 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 760M
- SSD size (total)
5120 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe
- SSD 2
4 TB
- SSD 2 port
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
128.8 mm
- Height
47.8 mm
- Depth
127 mm
- Weight
528 g
- PSU power
120 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771319 GMKtec Mini PC M6 Ultra-1 AMD Ryzen 5 7640HS (16+1TB) AMD Ryzen 5 7640HS 5.0 GHz 16 GB RAM 1 TB SSD AMD Radeon™ 760M Win
Description
Strong computing power
The 6-core Zen architecture ensures efficient data processing. The integrated AMD Radeon 760M graphics also enables smooth display of complex content.
Flexible image output
Up to three screens can be simultaneously operated via USB4, HDMI and DisplayPort, with resolutions of up to 8K supported.
Network and cooling
Two 2.5G Ethernet ports provide fast connections for server or router applications. A Dual-blower cooling system ensures the thermal stability even under full load.
This text is machine translated.
Features
- Dual-Fan Cooling System: A specialized cooling architecture with dedicated fans for the CPU and the SSD/DDR area to ensure thermal stability under load.
- Full-Function USB4.0: The USB-C® port supports 40Gbps data transfer, PD 100W input, and 15W output, along with video output.
- Advanced Wireless Connectivity: Includes WiFi 6E (2.4Gbps) and Bluetooth 5.2 for high-speed, low-latency wireless connections.
- Compact Form Factor: A small-footprint design (128.8 x 127 x 47.8 mm) that fits easily into any workspace or can be mounted behind a monitor.
- Business Ready: Pre-installed with Windows 11 Pro and supports professional BIOS features like Auto Power On, PXE, and Wake on LAN.
Scope of delivery
- GMKtec NucBox M6 Ultra Mini PC
- HDMI cable
- Power adapter
- VESA Mount Bracket




















