
Number
Highlights & Details
GMKtec M6 Ultra AMD Ryzen 5 7640HS (16+512GB) Mini PC
- AMD Ryzen 5 7640HS 6 core(s) / max. 5.0 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 512 GB SSD
- AMD Radeon™ 760M
- Windows® 11 Pro
- Next-Gen Performance: Powered by the AMD Ryzen 5 7640HS (Phoenix) processor, featuring 6 cores and 12 threads with a max boost of 5.0 GHz, utilizing the efficient 4nm FinFET process.
- Gaming-Ready Graphics: Integrated AMD Radeon 760M (8 cores at 2600 MHz) provides robust performance for gaming and content creation.
- Dual 2.5G Networking: Equipped with dual 2.5GbE Ethernet ports (Realtek Gaming), making it ideal for high-speed home labs, soft routing (pfSense/OpenWRT), or server use. Triple Display Support: Supports up to three simultaneous displays, including an 8K resolution output via the USB4.0, HDMI 2.0, and DisplayPort interfaces.
- Future-Proof Expandability: Highly customizable with support for up to 128GB DDR5 RAM and dual M.2 SSD slots for up to 8TB of storage.
- Adjustable Power Modes: Features three configurable TDP modes: Silent (35W), Balance (45W), and Performance (up to 60W) to suit different workloads.
Technical specifications
- Product type
Mini PC
- Model
M6 Ultra
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7640HS
- Processor/type
7640HS
- Processor cores (No.)
6 x
- CPU speed
4.3 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- CPU performance core base clock speed
4.3 GHz
- CPU performance core boost clock
5.0 GHz
- CPU cache
22 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 760M
- SSD size (total)
4608 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- SSD 2
4 TB
- SSD 2 port
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
128.8 mm
- Height
47.8 mm
- Depth
127 mm
- Weight
528 g
- PSU power
120 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3770899 GMKtec Mini PC M6 Ultra AMD Ryzen 5 7640HS (16+512GB) AMD Ryzen 5 7640HS 5.0 GHz 16 GB RAM 512 GB SSD AMD Radeon™ 760M W
Description
Features
- Dual-Fan Cooling System: A specialized cooling architecture with dedicated fans for the CPU and the SSD/DDR area to ensure thermal stability under load.
- Full-Function USB4.0: The USB-C® port supports 40Gbps data transfer, PD 100W input, and 15W output, along with video output.
- Advanced Wireless Connectivity: Includes WiFi 6E (2.4Gbps) and Bluetooth 5.2 for high-speed, low-latency wireless connections.
- Compact Form Factor: A small-footprint design (128.8 x 127 x 47.8 mm) that fits easily into any workspace or can be mounted behind a monitor.
- Business Ready: Pre-installed with Windows 11 Pro and supports professional BIOS features like Auto Power On, PXE, and Wake on LAN.
Scope of delivery
- GMKtec NucBox M6 Ultra Mini PC
- HDMI cable
- Power adapter
- VESA Mount Bracket




















