
Highlights & Details
Lead nonwoven battery M12V105FT UL94
- Flame retardant UL 94-V0
- maintenance-free
- Front connection of the poles
- Grid plate excellent lead-calcium alloy for best corrosion resistance
Technical specifications
- Internal resistance 4.9 mΩ
- Short-circuit current 2554 A
- Dim
(W x H x D) 110 x 238 x 511 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
100 Ah
- Height
238 mm
- Weight
35.8 kg
- Content
1 pc(s)
- Type
EXIM12V105FTV0
- Rechargeable
Yes
- Connector
M6 connector
- Depth
511 mm
- Width
110 mm
- Features
Maintenance-free
- Pin type
F-M 6-90°
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 617839 GNB Marathon EXIM12V105FTV0 NAMF120105VM0FB VRLA 12 V 100 Ah AGM (W x H x D) 110 x 238 x 511 mm M6 connector Maintenance
User & Safety Instructions
User & Safety Instructions 617839 GNB Marathon EXIM12V105FTV0 NAMF120105VM0FB VRLA 12 V 100 Ah AGM (W x H x D) 110 x 238 x 511 mm M6 connector Maintenance
Security datasheet
Security datasheet 617839 GNB Marathon EXIM12V105FTV0 NAMF120105VM0FB VRLA 12 V 100 Ah AGM (W x H x D) 110 x 238 x 511 mm M6 connector Maintenance
Description
Features
- (No topping up) Maintenance-free over the entire service life
- Front connection of the poles
- Easy access for easier installation and maintenance
- Highly compressed, absorbent glass mat separator (AGM) technology
- central gas
- tie plates in an excellent lead-calcium alloy for best corrosion resistance
- Short recharge time
- Very low gassing due to internal gas recombination rate of 99%
- Low self-discharge rate, extended shelf life
- design Life: 12 years
- high performance EUROBAT classification
- Durable polypropylene housing problems at higher operating temperatures
- Low energy consumption
- Designed in accordance with IEC 60896-21 / -22
- Completely recyclable
- UL (underwriters Laboratories) certified
- Trouble-free transportation of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)














