
Number
Highlights & Details
Lead-acid battery dryfit A606 / 200
- maintenance-free
- Very low gassing and against deep discharge
- Low energy consumption and greater cost efficiency
Technical specifications
- Internal resistance 2.31 mΩ
- Short-circuit current 2550 A
- Dim
(W x H x D) 273 x 358 x 204 mm
- Product type
VRLA
- Technology
VRLA gel
- Voltage
6 V
- Capacity (mAh, Ah)
182 Ah
- Height
358 mm
- Weight
43 kg
- Content
1 pc(s)
- Type
6V 4 OPzV 200
- Rechargeable
Yes
- Connector
M8 connector
- Depth
204 mm
- Width
273 mm
- Features
Maintenance-free
- Pin type
F-M8
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 617949 GNB Sonnenschein 6V 4 OPzV 200 NGA6060200HS0FA VRLA 6 V 182 Ah VRLA gel (W x H x D) 273 x 358 x 204 mm M8 connector Main
User & Safety Instructions
User & Safety Instructions 617949 GNB Sonnenschein 6V 4 OPzV 200 NGA6060200HS0FA VRLA 6 V 182 Ah VRLA gel (W x H x D) 273 x 358 x 204 mm M8 connector Main
Description
Features
- Maintenance-free
- Low energy consumption and thus cost-saving
- Powerful tubular plate technology for a longer service life
- Very low gassing due to internal gas recombination
- Designed in accordance with IEC 60896-21 / -22
- Design Life: 15 years for 6/12 V blocks and 20 years for 2 V cells at 20 ° C (80% residual capacity C10)
- very low gassing also horizontally mountable
- Robust design load due to internal gas recombination
- shelf life up to 2 years at 20 ° C without recharging by very low self
- deep discharge
- under harsh conditions
- Completely recyclable cells correspond to DIN 40742
- gel electrolyte
- housing material polypropylene (PP)















