
Number
Highlights & Details
A412 / 12 lead-acid battery dryfit SR
- maintenance-free
- No transport restrictions
- Reinforced grids in high lead-calcium alloy
- Excellent energy storage properties and long life
Technical specifications
- Internal resistance 47 mΩ
- Short-circuit current 260 A
- Dim
(W x H x D) 181 x 157 x 76 mm
- Product type
VRLA
- Technology
VRLA gel
- Voltage
12 V
- Capacity (mAh, Ah)
12 Ah
- Height
157 mm
- Weight
5.6 kg
- Content
1 pc(s)
- Type
A412/12 SR
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
76 mm
- Width
181 mm
- Features
Maintenance-free
- Pin type
SR-6,3
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 617967 GNB Sonnenschein A412/12 SR NGA4120012HS0RA VRLA 12 V 12 Ah VRLA gel (W x H x D) 181 x 157 x 76 mm 6.35 mm blade termina
Information
Information 617967 GNB Sonnenschein A412/12 SR NGA4120012HS0RA VRLA 12 V 12 Ah VRLA gel (W x H x D) 181 x 157 x 76 mm 6.35 mm blade termina
Information 617967 GNB Sonnenschein A412/12 SR NGA4120012HS0RA VRLA 12 V 12 Ah VRLA gel (W x H x D) 181 x 157 x 76 mm 6.35 mm blade termina
Security datasheet
Security datasheet 617967 GNB Sonnenschein A412/12 SR NGA4120012HS0RA VRLA 12 V 12 Ah VRLA gel (W x H x D) 181 x 157 x 76 mm 6.35 mm blade termina
Description
Features
- Maintenance-free
- Low energy consumption and thus cost-saving
- Excellent energy storage properties and long life
- Reinforced grids in high lead-calcium alloy, for improved corrosion resistance and stability
- Very low gassing due to internal gas recombination
- design life: 12 years and longer
- deep discharge
- Robust Design loads under harsh conditions
- shelf life up to 2 years at 20 ° C without recharging by very low self
- Completely recyclable
- Designed in consideration of the IEC 60896-21 / -22
- Trouble-free transportation of operational blocks, either on the rail, on the road, still water in the air (IATA, DGR, set A67)
- gel electrolyte
- EUROBAT classification
- UL (underwriters Laboratories) certified













