
Number
Highlights & Details
Lead-acid battery dryfit A512 / 115 A
- Maintenance free
- Very low gassing thanks and deep-discharge protection
- No Transport Restrictions
- Excellent energy storage properties with long life
Technical specifications
- Internal resistance 4.6 mΩ
- Short-circuit current 2260 A
- Dim
(W x H x D) 286 x 230 x 269 mm
- Product type
VRLA
- Technology
VRLA gel
- Voltage
12 V
- Capacity (mAh, Ah)
115 Ah
- Height
230 mm
- Weight
37.5 kg
- Content
1 pc(s)
- Type
A512/115 A
- Rechargeable
Yes
- Connector
Cone pin
- Depth
269 mm
- Width
286 mm
- Features
Maintenance-free
- Pin type
A-pin
- Connection
4.8 mm male spade connector
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 618005 GNB Sonnenschein A512/115 A NGA5120115HS0CA VRLA 12 V 115 Ah VRLA gel (W x H x D) 286 x 230 x 269 mm Cone pin Maintenanc
User & Safety Instructions
User & Safety Instructions 618005 GNB Sonnenschein A512/115 A NGA5120115HS0CA VRLA 12 V 115 Ah VRLA gel (W x H x D) 286 x 230 x 269 mm Cone pin Maintenanc
User & Safety Instructions 618005 GNB Sonnenschein A512/115 A NGA5120115HS0CA VRLA 12 V 115 Ah VRLA gel (W x H x D) 286 x 230 x 269 mm Cone pin Maintenanc
User & Safety Instructions 618005 GNB Sonnenschein A512/115 A NGA5120115HS0CA VRLA 12 V 115 Ah VRLA gel (W x H x D) 286 x 230 x 269 mm Cone pin Maintenanc
Information
Information 618005 GNB Sonnenschein A512/115 A NGA5120115HS0CA VRLA 12 V 115 Ah VRLA gel (W x H x D) 286 x 230 x 269 mm Cone pin Maintenanc
Security datasheet
Security datasheet 618005 GNB Sonnenschein A512/115 A NGA5120115HS0CA VRLA 12 V 115 Ah VRLA gel (W x H x D) 286 x 230 x 269 mm Cone pin Maintenanc
Description
Features
- Maintenance free
- Low energy consumption and thus cost-saving
- Excellent energy storage properties with long life
- High-quality lead calcium alloy grid plates reinforced, for improved corrosion resistance and stability
- Very low gassing thanks to internal gas recombination
- Short recharging times
- Design Life: 6 - 9 years or more
- Deep-discharge protection in compliance with DIN 43 539 T5
- Robust design can be loaded in rough conditions
- Storage capacity up to 2 years at 20 °C without recharging by very low self discharge rate.
- Fully recyclable
- Developed taking into account the IEC 60896-21/-22
- No transport restrictions for operational blocks whether by rail, road, water or air (in compliance with IATA, DGR, clause A67)
- Electrolyte gel: General Purpose
- EUROBAT classification
- UL (Underwriters Laboratories) certified













