The Gemini Flex by go-e (MPN: CH-04-11-01) is a smart mobile Wallbox with a charging power of 11kW f¨r your electric car or hybrid vehicle. Thanks to its compact sizeöße and light weight, the charging station perfect forür a wide range of applications for charging your electric vehicles or plug-in hybrids. So use your verläsizable companion at home, on the company geläende, at camping or with friends. It is easy to use and simple. Schlisch&zlig;they can be connected to a red CEE 16A socket or use a suitable adapter für other socket types. The charging process starts immediately and automatically. Thanks to the IP65 classification the loading of your car is done safely and verläsig, unhännig from the weather conditions. With the go-e APP or üvia the API you benefit from numerous additional and additional convenience functions. For example, you can conveniently control the loading process from üanywhere and monitor ü.The highlights of the Wallbox
Mobile and stationär.
Numerous safety functions
Different charging modes
Für 1- or 3-phase systems
Charge any electric car
Integrated RFID chip
WLAN connection
APP function - full control and Ümonitoring
It can be used due to IP65 interior and exterior
Easy & quick installation
§14 EnWG compliant
Complete Flexibilit&aml;t In the wall holder the charger works like a fixed installed Wallbox. The bigße advantage: With only a few simple steps the it becomes a mobile charging station which offers you üeverywhere full charging flexibilityät, even in places without &oumel;public charging stations. So after a long drive in the holiday home, on the camping site or with friends and relatives you can relax the time GENIEßen. Please note that m&oul;is usually required as an accessory. You can find these here.Load your e-car - no matter which The go-e charger läis ready to install mühelo and quickly, abhännig of the house electrical system. Simply attach the wall mounting plate, häne the Wallbox and connect it to a suitable plug socket. Charging is just as easy as with a smartphone: plug insert the type 2 cable and the charging station starts automatically charging at the power provided by the car. If necessary, you can use the black push button to adjust the charge current ¨directly at the deviceät or üvia the APP.Different loading modes Starting the charging process immediately after arrival is convenient, but not always the most sustainable or costünest option. With the go-e charging station and its intelligent charging timer function, you can move your charging procedureänge to times when there is electricity in the Üabound. This will relieve the power supply and can pay off financially for yourself depending on the electricity tariff.Your security and safety features The advanced security features of the Wallbox erm&oumel;are like to stay relaxed while your car is loaded verläsig. The charging station adjusts the current flow if necessary (static/dynamic load management - with go-e controller) or switches off automatically in the event of error attempts. The charger protects your electric car, your house electrical system and yourself from m&oumel;similar Schauml;den. In addition, it is equipped with a DC protection module that protects your home installation from potential DC error attempts caused by your e-car k&oumel;nbsp.Other advantages
DC-protection module with direct current detection
Additionaläadditional AC detection
Protection class: I
Pollution level II
Anti-theft protection - lock the charging cable
Access control - can be enabled via RFID or APP if required
Phase and voltage test
Testütest of switching functions
Earthing test
Temperature sensors - regulate the charging current at Üovertemperature
Can be used inside or outß With the go-e charger erhäyou can obtain a äu&zlig;first verläreliable and weatherproof loadingösung thanks to the IP65 classification. You can always rely on full power zännig of the weather conditions. The charging cable is locked anti-theft to maximize security. In the Au&zlig;en area the RFID-chip offers you additional protection against unauthorized use. RFID chips are especially useful when several people use the charger, because the charged current f¨r is shown separately for each user. So goäkeep an eye on the Üoverview at any time and you can share the go-e charger with your family or friends without any hesitation.Full control with the APP You can do all loadingänge without APP. The LED-ring on the Wallbox shows you the current charging status. But... The status ¨can be accessed even more conveniently via the go-e Charger APP, which also allows you to adjust all basic and comfort settings as required. Thanks to the integrated currentählers behäyou can always keep an eye on the charged amount of power. If the Wallbox is connected to a wireless network, you can even control the deviceät from the comfort of your couch and monitor ü.Specifications<>Charging power
Max. 11 kW (16A, 3-phase) charging output
Ampere and status display: LED ring and APP
Setting the charging power: In 1 amp steps between 6A and 16A
1-phase charging car: 1.4-3.7 kW
3-phase loading car: 4.2-11kW
Connection Auto: Type 2
General
Connection: Single or three phase
Rated voltage:230-240V (1-phase) / 400-415V (3-phase)
Frequency: 50Hz
Standby power: 3.1W (LEDs dark) to 5.2W (LEDs bright)
RFID 13.56MHz
Communication: WLAN, 4G, LTE/2G, EDGE, Unterstütze Frequenzb&aml;nd
Operating temperature range -25°C - +40°C.
Storage temperature range: -40°C - +85°C.
Protection system: IP65
Weighs 1.63kg
Dimensions 155 x 260 x 110 mm
Included in delivery 1x 11kW charging station with 16A CEE red plug (30cm, 5x2.5mm² type H07BQ-F)
1x wall bracket including screws and D¨bel
1x Optional mountable theft protection (U-St¨ck)
1x reset card<>
1x quick start guide
This text is machine translated.