
Powerbank Sherpa 100AC
Highlights & Details
- 2 USB-C outputs
- 2x USB port
- 12 V and laptop power output
- Wireless charging output
Technical specifications
- Charging currents: 2 USB-C-PD 5, 9, 12, 15, 20 V - 3000 mA, 2 USB - 2100 mA, mains socket 100 W.
- Charging time: Power supply 3 h, Nomad 28 solar panel plus 7 - 14 h.
- Capacity 94.7 Wh
- Product type
Solar power bank
- Capacity (mAh, Ah)
6400 mAh
- Charging current (max.)
3400 mA
- Technology
Li-ion
- Length
190 mm
- Width
144 mm
- Height
25 mm
- Weight
898 g
- Operating voltage
100 - 240 V
- Factory colour
Black
- Wireless charging
Yes
3993
- Charging method
Qi Wireless Charging
- Dim
(L x W x H) 190 x 144 x 25 mm
- Connector type
USB 1x
USB-C® 1x
USB-A 1x
- Powerbank features
Status display
Able to charge and discharge at the same time
- Outputs
Mains socket
Inductive charging standard
Documents & Downloads
Datasheet
Datasheet 1946094 Goal Zero Sherpa 100AC Solar power bank 6400 mAh Qi Wireless Charging Li-ion Black Status display, Able to charge and di
User & Safety Instructions
User & Safety Instructions 1946094 Goal Zero Sherpa 100AC Solar power bank 6400 mAh Qi Wireless Charging Li-ion Black Status display, Able to charge and di
Description
The Sherpa 100 AC convinces with many possibilities. Thus, devices can be supplied with power via 2 USB-C-, 2 USB-, wireless- and an international mains socket. With the Plug´n-Use technology, simultaneously connected devices can be charged during the charging process of the power bank. Also ideal for operating the lighting while camping or in the garden house. In combination with a Goal Zero solar panel, the power bank can be charged with environmentally friendly solar energy.
This text is machine translated.
Features
- 2 USB-C outputs
- 2x USB port
- Mains supply socket
- Wireless charging output
- Compact and lightweight
- Plug´n-Use technology
- Over- and deep discharge protection
- Innovative OLED display
- High-quality Li-Ion cells installed
- High-quality scratch-resistant coating
- Handy and robust housing
- On/off switch
- Side cable storage
Scope of delivery
- Sherpa
- USB-C cable
- USB to Apple Lightning cable
- USB to micro USB cable
- USB-C charging cable
- User manual.













