Studio flash set Godox MS300-F Studio kit, consisting of -2x Godox MS300 Studio flash unit, -2x Godox 304 Light stand (2 m) -1x Godox SB-FW Softbox (60 x 90 cm) with Bowens Adapter -1x Godox XT-16 Transmitter -1x Godox Standard reflector -1x Godox CB-05 Studio flash unit Godox MS300: The Studio flash unit of the Godox MS series offers numerous possible applications. It is ideally suited for portrait and fashion photographs or wedding and product photography, especially for small and medium-sized photo studios. In large studio shoots, it can be used as background light, hair light or as brightup/fill light. -enables the quick attachment of a light-maker, e.g. a Softbox (Bowens-connection) -Adjustment light: 150 W, adjustable from 5% to 100% Technical details: -Flash power: 300 WS -Guide number: 58 -Integrated. 2.4 GHz Wireless X System up to 50 m -M / HSS / Multi-operation -Color temperature: 5600 Kelvin -Slave mode S1/2 -LC-Display -Diameter Flash: 12.6 cm -Height Flash with handle: 12.7 cm -Length Flash with lamp cover: 28.3 cm -Weight: Approx. 2.6 kg
This text is machine translated.