![Goobay 68793 HDMI Adapter [1x HDMI plug - 2x VGA socket, Jack socket 3.5 mm] Black gold plated connectors, Round, incl. -0](https://asset.conrad.com/media10/isa/160267/c1/-/en/861566480PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Highlights & Details
Goobay HDMI™ to VGA adaptor
- Transmits HDMI™ signals to VGA
- Incl. sound transmission (3.5 mm stereo jack)
- For the connection of Notebookswithout VGA jack with VGA displays
- HDCP conform
- black
Technical specifications
- Product type
Monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI plug
- No. of B connections
2 x
- Type B
VGA socket
Jack socket 3.5 mm
- Cable length
15 cm
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Shielding
Braid shielding
- Connector version
straight
- Cable features
gold plated connectors
Round
incl. OTG function
screwable
PVC coating
round wire
- Cable use
Monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Copper
- Cable design
Round
- Cable version
HDMI Standard
- Signal flow direction
Unidirectional (uni)
- Depth
2.500 cm
- Height
1.600 cm
- Width
1.700 cm
Documents & Downloads
Datasheet
Datasheet 1333973 Goobay 68793 HDMI Adapter [1x HDMI plug - 2x VGA socket, Jack socket 3.5 mm] Black gold plated connectors, Round, incl.
Description
The adaptor of goobay converts an HDMI signal into a VGA signal. Incl. sound transmission (3.5 mm stereo socket). It is suitable for the connection of notebooks without VGA output to a monitor with VGA input.
This text is machine translated.
This text is machine translated.
Features
- Supports HDCP
Hints
HDMI™ plug > VGA jack, 3.5 mm stereo jack
![Goobay 68793 HDMI Adapter [1x HDMI plug - 2x VGA socket, Jack socket 3.5 mm] Black gold plated connectors, Round, incl. -1](https://asset.conrad.com/media10/isa/160267/c1/-/en/861566480PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Goobay 68793 HDMI Adapter [1x HDMI plug - 2x VGA socket, Jack socket 3.5 mm] Black gold plated connectors, Round, incl. OTG function, screwable, PVC coating, round wire 15 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/861566480PI00/image.jpg?x=100&y=100)
![Goobay 69873 DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black Round, incl. OTG function, screwable, PVC coating, round wire 15 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003135687PI00/image.jpg?x=100&y=100)