
Number
Goobay 69873 DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black Round 15 cm
Highlights & Details
- LAN connector with sturdy plastic housing for optimal transmission of electrical signals
- CAT 6A mounting socket for network cables with an external diameter of 5.0 - 9.0 mm
- Suitable for Power over Ethernet (PoE+) according to IEEE 802.3at
- RJ45 jack for installation in keystone patch panels, network sockets and housing
- Is mainly used for network installation and for packing hard laid network cables
- Field attachable RJ45 connector for rigid conductors of 0.48 - 0.65 mm diameter (AWG 22 - 26)
- RJ45-connections are color-coded TIA 568A/B
Technical specifications
- Product type
Monitor Adapter
- Connection type
DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
DVI socket 29-pin
- Cable length
15 cm
- Factory colour
Black
- Video resolution
1920 x 1200 Pixel
- Connector version
straight
- Cable features
Round
30
- Cable use
Monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- DisplayPort version
DisplayPort 1.2
- Cable design
Round
- Signal flow direction
Unidirectional (uni)
- Cable specs
DisplayPort 1.2
- Height
15 mm
- Length
13 mm
- Width
13 mm
- Max. frequency
60 Hz
- Connections
DisplayPort plug
DVI-D 24+1-pin socket
- Connection type
DisplayPort to DVI 24+1-pin
- Signal flow
Unidirectional (A→B)
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3135687 Goobay 69873 DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black Round 15 cm
Description
This text is machine translated.




![Goobay 69873 DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black Round 15 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003135687PI00/image.jpg?x=100&y=100)
![Goobay 68793 HDMI Adapter [1x HDMI plug - 2x VGA socket] Black gold plated connectors 15 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/984335308PI00T1787302426/image.jpg?x=100&y=100)