
Goobay DVI Connection cable DVI-I 24+5-pin plug 2 m Black 69203 screwable, gold plated connectors, double shielding, Rou
Highlights & Details
Goobay HDMI/DVI-D Dual Link 2m FULL HD cable
- Supports resolutions higher than full HD 1080p (1920 x 1080) of up to WQXGA (2560 x 1600)
- Gold-plated plug
- Additional lines to the analogue image transfer in RGB format
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Connection cable
- Connection type
DVI 24+5-pin to DVI 24+5-pin
- Connections
DVI-I 24+5-pin plug
- Connector version
straight
- Cable version
DVI-I Dual Link
- Video resolution
2560 x 1600 Pixel
- Cable length
2 m
- Factory colour
Black
- Cable features
screwable
gold plated connectors
double shielding
Round
PVC coating
round wire
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
AWG 29
- Shielding
Shielding film
- Type A
DVI plug 29-pin
- Type B
DVI plug 29-pin
- No. of A connectors
1 x
- No. of B connections
1 x
- Signal flow direction
Bidirectional (bi)
Documents & Downloads
Datasheet
Datasheet 1517319 Goobay DVI Connection cable DVI-I 24+5-pin plug 2 m Black 69203 screwable, gold plated connectors, double shielding, Rou
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




