
Goobay ScreenScope
Highlights & Details
- telescopic arm extends up to 385 mm
- tiltable up to 30° and 180° articulation
- height-adjustable between 100-400 mm
- Rubberized clamping brackets for 10-40 mm tabletops
- fits Screens from 33-69 cm (13-27")
- VESA hole distances of up to 100 x 100 mm
- comes with installation materials
- black
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Retractable
Height-adjustable
- Features
Tool-free inclination
No
- Max. load capacity
15 kg
No
75 x 75 mm
- Rotation
0°
- Max. table thickness
40 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Min. distance to floor/ceiling
10 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
38.5 cm
- Width
100 mm
- Height
448 mm
- Depth
447 mm
- Factory colour
Black
- Weight
2600 g
- Dim
(W x H x D) 100 x 448 x 447 mm
- Suitable for
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 713262 Goobay Goobay 63497 Monitor Arm Tischhalterung VESA Monitorhalter Monitorarm Halterung Monitor desk mount 1 Display(s) 3
User & Safety Instructions
User & Safety Instructions 713262 Goobay Goobay 63497 Monitor Arm Tischhalterung VESA Monitorhalter Monitorarm Halterung Monitor desk mount 1 Display(s) 3
Description
This text is machine translated.
Features
- Boom up to 385 mm extendable
- Height adjustable between 100 - 400 mm
- Rubber-coated clamping requirements for 10 - 40 mm thick plates







