
Highlights & Details
Goobay TRA USB 45W 2 Port 1xC PD/1xA GaN ws PL USB charger
- Charging compatibility: Headphones, laptop, smartphone, tablet
- Charging type: Indoors
- Energy source: AC
- White casing material: Acrylonitrile butadiene styrene (ABS)
- 45 W
Technical specifications
- Charging type: Indoors
- Product type
USB charger
45 W
- No. of outputs
2 x
- Outputs
1x USB-C®
1x USB-A
- Type
TRA USB 45W 2 Port 1xC PD/1xA GaN ws PL
- Suitable for
Nintendo Switch
AirPods
iMac
iOS
iPad
iPhone
Mac Mini
MacBook
Notebook
Smartphone
Show more
- Suitable for
Google Pixel, Samsung Galaxy, iPhone, iPad, Nintendo Switch, Xiaomi
- Dim
(L x W x H) 96.3 x 56.1 x 30.2 mm
- Height
30.2 mm
- Length
96.3 mm
- Width
56.1 mm
- Weight
104 g
- Factory colour
White
- Used at
Mains socket
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Depth
30.2 mm
- Suitable for
Apple
Samsung
Xiaomi
Universal
- Compatible with (details)
Universal
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Connector
USB C®
USB type A
- Compatible with
Apple
Samsung
Xiaomi
Sony
Huawei
Universal
- Features
+ quick-charge mode
- Wireless charging
No
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- Operating voltage
5 V
- UKCA
yes
- Number of outputs
2 Ausgänge
- Wireless charging
no
- Quantity per pack
1 Stück(e)
- USB Type-C ports quantity
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739952 Goobay TRA USB 45W 2 Port 1xC PD/1xA GaN ws PL USB charger 45 W 1x USB-C®, 1x USB-A Power Delivery White Mains socket
Description
A real size charger! The compact, lightweight power supply is the ultimate companion for mobile life: Maximum performance with minimal size even charges notebooks quickly and reliably up to 45 W. The various USB ports offer full flexibility and the option to charge two devices simultaneously.
This text is machine translated.
Features
- With a powerful 45 W output and universal USB ports, this wall charger is suitable for almost any device - from a smartphone to a notebook
- The quick charge mode provides the Goobay power supply via USB-C™ Power delivery laptops such as the Apple MacBook and simultaneously charges via USB-A smartphones, headphones, etc.
- Formerly known as GaN technology, semiconductors are faster and more efficient, and lighter, more compact than conventional chargers
- The compact, light design makes this USB charger a practical charging solution for up to two devices simultaneously - at home, on the road and while traveling
- Thanks to two different USB ports, you reduce the need for a single charger adapter – for less chaos with chargers and less luggage
- Compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, HUAWEI, as well as tablets such as the Apple iPad or the Samsung Galaxy
- The integrated protection electronics of the USB-C™ charger protect connected devices against overcurrent, over-charging and overheating
Scope of delivery
- 1x Goobay Dual port USB power supply 45W
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






