The USB 2.0 cable from Good Connections® connects your USB-C™ devices, such as your smartphone, to devices that have a USB-A port, such as your notebook or computer. The reversible USB-C™ connector eliminates the need to pay attention to the connector orientation when connecting the cable.
High-quality cable setup
The double-shielded conductor consists of 99.99% oxygen-free copper (OFC/CU). This enables an optimal signal transmission and higher break strength of the cable.
Technical specification:
USB 2.0 connection cable
- Connections: USB 2.0 connector A to USB-C™ connector
- High-speed, up to 480 Mbps data transfer rate
- USB 2.0 standard, backward compatible with USB 1.1
- Conductor material and contacts made of 99.9% oxygen-free copper (OFC/CU)
- Conductor cross-section: Power AWG23, Data AWG28
- Shielding: Network and foil shielding
Colour, black
Length: 5 m
This text is machine translated.