The Good Connections® USB 2.0 connection cable offers a consistently high data transfer rate of up to 480Mbit/s thanks to the combination of high-quality cable construction and connectors with copper contacts.
With this cable you can connect your camera and many other devices to a USB-connection e.g. at your computer or charger.
Technical specification:
USB 2.0 connection cable
- Connections: USB connector A to USB connector mini B 5-pin
- Hi-speed, up to 480 Mbps data transfer rate
- USB 2.0 standard, backward compatible with USB 1.1
- Cable material and contacts made of 99.9% oxygen-free copper (OFC)
- Cable diameter: 4.0 mm
- Conductor cross-section: AWG28
- Shielding: Network and foil shielding
Colour, black
Length: 0.3m
This text is machine translated.