
Technical specifications
- SPDT
- Product type
PCB relay
- Type
MI-SS-106L
- Coil nominal voltage
6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
68 Ω
- Coil voltage rating
0.54 W
- Contact type
1 change-over
- Contact material
Ag-alloy
- Switching voltage (max.)
250 V AC
110 V DC
- Switching current (max.)
10 A
- Max. switching capacity
300 W
- Connection
Solder pins
- Response time
20 ms
- Fall time
8 ms
- Electrical lifespan
1 x 10⁵ cycles
- Durability
1 x 10⁷ switching operations
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Weight
12.2 g
- Factory colour
Blue
- Length
29.1 mm
- Width
13 mm
- Height
20.6 mm
- Dim
(L x W x H) 29.1 x 13 x 20.6 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2332130 GoodSky MI-SS-106L PCB relay 6 V DC 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2332130 GoodSky MI-SS-106L PCB relay 6 V DC 10 A 1 change-over 1 pc(s)
Description
Mi-ss-106 L 6 V 10 A SPDT relay
This text is machine translated.
This text is machine translated.











