
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
PCB relay
- Type
RWH-SS-124D
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
1.2 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1600 Ω
- Coil voltage rating
0.36 W
- Contact type
1 change-over
- Contact material
Ag-alloy
- Switching voltage (max.)
110 V DC
- Switching current (max.)
15 A
- Max. switching capacity
360 W
- Connection
Solder pins
- Response time
10 ms
- Fall time
5 ms
- Min. temperature
-30 °C
- Max. temperature
85 °C
- Weight
9 g
- Factory colour
Blue
- Length
19 mm
- Width
15.4 mm
- Height
15 mm
- Dim
(L x W x H) 19 x 15.4 x 15 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2347590 GoodSky RWH-SS-124D PCB relay 24 V DC 15 A 1 change-over 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2347590 GoodSky RWH-SS-124D PCB relay 24 V DC 15 A 1 change-over 1 pc(s) Tray
Description
24V RWH Series 12a SPDT PCB relay
This text is machine translated.
This text is machine translated.











