
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charger
45 W
Europlug
230 V
100 - 240 V
USB-C® socket (Power Delivery)
3 A
3 A
GA05732-EU
Smartphone
Tablet
Smartphone
Quick charger
(W x H x D) 28.5 x 59 x 49.7 mm
59 mm
28.5 mm
96 g
White
Indoors
49.7 mm
with USB Power Delivery
Polycarbonate (PC)
7.5 W
2.5 W
yes
1 Stück(e)
1
yes
yes
1
User & Safety Instructions 3532900 Google GA05732-EU Charger 45 W USB-C® socket (Power Delivery) White Indoors Quick charger