
Google Pixel 10a 256 GB Red EEC A (A - G) 16 cm (6.3 inch) Smartphone
Highlights & Details
Google pixel 10a 16 cm (6.3") Dual-SIM Android 16.0 5G USB type C 8 GB 256 GB 5100 mAh red
- Screen size diagonal 16 cm (6.3 inch)
- 3840 x 2160 Pixel
- 4K
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 48 MP
- Front camera resolution: 13 MP
- Red
- Android™ 16
Technical specifications
- Display resolution 1080 x 2424 pixels
- Native aspect ratio: 20:9
- Contrast ratio: 2,000,000 : 1
- Pixel density: 422.2 ppi
- Processor family: Google
- Maximum frame rate 240 fps
- Makro video recording: Yes
- NanoSIM + eSIM card type
- Bluetooth version: 6.0
- USB-plug USB type-C
- Form factor: Bars
- Installed operating system: Android™ 16.0
- USB Type-C charging port: Yes
- Battery life per cycle:3194 min.
- Battery life in cycles: 1000
- Reliability class in case of repeated free fall: A.
- Reproducibility class B
- Product type
Smartphone
- Type
Pixel 10a
- GSM standard
5G
LTE/4G
- Factory colour
Red
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 16
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
3840 x 2160 Pixel
- Display resolution mode
4K
- Resolution of built-in camera
48 MP
- Front camera resolution
13 MP
8 GB
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- Battery capacity
5100 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Corning® Gorilla® Glass 7i
OLED
120 Hz refresh rate
NFC
IP68
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
73 mm
- Height
153.9 mm
- Depth
9 mm
- Weight
183 g
A (A - G)
- Charging capacity (min.)
7.5 W
- Charging capacity (max.)
30 W
- Display properties
OLED
- Frame rate
120 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Processor/type
Tensor G4
- UKCA
yes
- Wireless charging
yes
- Fingerprint resistant
yes
- Colour depth
24 Bit
- Image stabilizer
yes
- Portrait mode
yes
- Coprocessor
yes
- Magnetic sensor
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
13 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Rear camera flash
yes
- Rear camera field of view (FOV) angle
82°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
96.1°
- Panorama
yes
- Maximum display brightness (HDR)
2000 cd/m²
- Macro photography
yes
- Emergency SOS (satellite)
yes
- Slow motion mode
yes
- Fast charging
yes
- Face detection
yes
- Number of microphones
2
- Optical zoom
8 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729201 Google Pixel 10a 256 GB Red EEC A (A - G) 16 cm (6.3 inch) Smartphone
Description
First-class camera
Capture everyday moments with vivid, crisp details. With Google AI, you can ensure that every photo can be seen and that clear pictures can be taken even in low light.
Made for real life
A battery that lasts more than 30 hours,1 7 years long and the robust design makes the Google Pixel 10a the perfect companion – no matter where you are.
Easier everyday life. Bigger ideas. With the support of Gemini.
With Gemini, your built-in AI assistant from Google, you can work more productively all day.
This text is machine translated.






