
Google Pixel 9 Pro 128 GB Crystal Rose EEC A (A - G) 16 cm (6.3 inch) Smartphone
Number
Google Pixel 9 Pro, 128 GB memory + 16 GB RAM, Crystal Rose
Highlights & Details
- Screen size diagonal 16 cm (6.3 inch)
- 2856 x 1280 Pixel
- RAM: 16 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 48 MP, 48 MP
- Front camera resolution: 42 MP
- Crystal Rose
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
Pixel 9 Pro
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Crystal Rose
- Operating system (Version)
Android™ 14
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2856 x 1280 Pixel
- Resolution of built-in camera
50 MP
48 MP
48 MP
- Front camera resolution
42 MP
16 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
4700 mAh
- Data transfer
EDGE
HSPA+
HSDPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
AI features
Gorilla® Glass Victus® 2
IP68
NFC
QI charging
Water-repellent
Dustproof
Fast charging
OLED
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
72 mm
- Height
152.8 mm
- Depth
8.5 mm
- Weight
199 g
- Interfaces
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
27 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3340350 Google Pixel 9 Pro 128 GB Crystal Rose EEC A (A - G) 16 cm (6.3 inch) Smartphone
Description
This text is machine translated.
Scope of delivery
- 1-m connecting cable from USB-C® to USB-C® (USB 2.0)
- SIM tool
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







